See an Error?

3433-5002

3M Electronic Solutions Division Logo
517-3433-5002

3433-5002

Mfr.:

Description:
Headers & Wire Housings 50P R/A SOLDER TAIL NO LATCH/EJECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 1050   Multiples: 150

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1,050 $4.85 $5,092.50
2,550 $4.61 $11,755.50
5,100 Quote

RoHS Version

3M Electronic Solutions Division N3433-5002RB
3M Electronic Solutions Division
Headers & Wire Housings 50P R/A SOLDER TAIL NO LATCH/EJECTOR
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
3M
Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Latch / Eject
50 Position
2.54 mm
2 Row
-
Solder Pin
Tin
3000
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Part # Aliases: 05400732911 80610099287 80001415746
Unit Weight: 0.018511 oz
products found.
To show similar products, select at least one checkbox

USHTS:
8536694040
BRHTS:
85366990
CAHTS:
8536690020
CNHTS:
8538900000
JPHTS:
8536690002
KRHTS:
8536691000
MXHTS:
85366999
TARIC:
8536699099
ECCN:
EAR99