See an Error?

SJ-5508 BLACK

3M Electronic Specialty Logo
517-SJ-5508-BK

SJ-5508 BLACK

Mfr.:

Description:
Mounting Hardware SMALL SQUARE BLACK TAPERED 64 PER PAD

In Stock: 39,661

Stock:

39,661 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.13 $0.13
10 $0.119 $1.19
25 $0.105 $2.63
100 $0.096 $9.60
250 $0.091 $22.75
500 $0.086 $43.00
1,000 $0.081 $81.00
3,000 $0.073 $219.00
6,000 $0.071 $426.00
Product Attribute Attribute Value
3M
Mounting Hardware
RoHS:  Details
Bumpers
Tapered Square
Polyurethane (PUR)
12.7 mm
Brand: 3M Electronic Specialty
Color: Black
Features: Crack resistant
Product Type: Mounting Hardware
Factory Pack Quantity: 3000
Subcategory: Hardware
Tradename: Bumpon
Width: 12.7 mm
Part # Aliases: 02120067369 70070182764 7000126008
Unit Weight: 0.018786 oz

USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.

Image Description
Switchcraft 35RASMT2BHNTRX Also Bought Image
Phone Connectors SMT 3.5 STEREO REEL
CUI Devices PJ-102A Also Bought Image
DC Power Connectors Power Jacks
CUI Devices SJ1-3535NG Also Bought Image
Phone Connectors Audio Jacks
Bel 450-011 Also Bought Image
Modular Connectors / Ethernet Connectors RJ45 Connector
TE Connectivity 1375820-2 Also Bought Image
Headers & Wire Housings 2P 2.54MM HOUSING
TE Connectivity 640456-2 Also Bought Image
Headers & Wire Housings FRICTION LCK HDR 2P Straight Post tin
Panasonic ACTP112 Also Bought Image
Automotive Relays CT power relay 1formc slim type
onsemi LM2576D2T-ADJG Also Bought Image
Switching Voltage Regulators 3A 1.23-37V ADJ Buck PWM
C&K Switches OS102011MA1QN1 Also Bought Image
Slide Switches SPDT On-On
C&K Switches OS202011MA0QN1 Also Bought Image
Slide Switches DPDT On-On