See an Error?

MVU14-8FBK

3M Electronic Specialty Logo
517-MVU14-8FBK

MVU14-8FBK

Mfr.:

Description:
Terminals C-10-1103K BS-32-8-P 82494

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 441

Stock:

441 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.63 $0.63
10 $0.50 $5.00
100 $0.432 $43.20
500 $0.393 $196.50
1,000 $0.324 $324.00
2,000 $0.284 $568.00
10,000 $0.265 $2,650.00
25,000 $0.255 $6,375.00
50,000 Quote
Product Attribute Attribute Value
3M
Product Category: Terminals
RoHS:  Details
Screw Terminals
Spade
16 AWG
14 AWG
# 8
Crimp
Screw
Insulated
Blue
Tin
Copper
MVU14
Brand: 3M Electronic Specialty
Insulation Material: Vinyl
Length: 0.85 in
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 05400701586 7000132253
Unit Weight: 0.040212 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536904000
CNHTS:
3919109900
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Image Description
Hirose Electric RP17-PC-222 Also Bought Image
Circular Push Pull Connectors Contact M 1 POS Crim ST Cable Mount 1Te
TE Connectivity 206306-1 Also Bought Image
Standard Circular Connector RECEPTACLE 37 PIN shell size 23
Molex 505431-1000 Also Bought Image
Headers & Wire Housings MICROLOCK PLUS 26-30 AWG SN
Molex 505431-1100 Also Bought Image
Headers & Wire Housings MICROLOCK PLUS 26-30 AWG AU
Hirose Electric RP17A-13P-12PC(71) Also Bought Image
Circular Push Pull Connectors 12P ST PLG SHL SZ 13 CBLE MALE CRIMP ESP
Molex 09-50-1041 Also Bought Image
Headers & Wire Housings 4P HOUSING
TE Connectivity DT06-2S-C015 Also Bought Image
Automotive Connectors 2P DT PLUG ASM E SEAL
Nexperia PESD3V3U1UA,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD3V3U1UA/SOD323/SOD2
Nexperia PESD5V0L2UU,115 Also Bought Image
ESD Suppressors / TVS Diodes PESD5V0L2UU/SOT323/SC-70
Hirose Electric RP17-PC-112 Also Bought Image
Circular Push Pull Connectors Contact M 1 POS Crim ST Cable Mount 1Te