See an Error?

FP301-1/16-48"-Black-Bulk

3M Electronic Specialty
5174-11161

FP301-1/16-48"-Black-Bulk

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/16, 48" Black

In Stock: 272

Stock:

272
Can Ship Immediately

On Order:

1,500
Expected 28-Nov-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$2.07 $20.70
$1.90 $47.50
$1.79 $89.50
$1.67 $167.00
$1.50 $375.00
$1.45 $725.00
$1.41 $1,410.00
Product Attribute Attribute Value
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  Details
Heat Shrink Tubing
Black
Polyolefin (PO)
4 ft
1.6 mm
0.79 mm
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Part # Aliases: 5400708434 80610219026 FP3011/16BLACK48"BK 80611600695 FP301-1/16-48"-BLACK 80610219026 51128598085 00054007084341 FP301-1/16-48"-BLACK-250PCS FP-301-1/16-BLACK-4'-BULK* 7100111120
Unit Weight: 2.438112 oz
USHTS:
3926909985
CNHTS:
3926909090
CAHTS:
3926909990
JPHTS:
3926900294
TARIC:
3926909790
ECCN:
EAR99
Image Description
3M FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/4, 48" Black
3M FP301-3/32-48"-Black-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/32, 48" Black
3M FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/16, 48" Black
3M FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/2, 48" Black
3M FP301-3/8-48"-Black-bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/8, 48" Black
3M FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/8, 48" Black
3M FP301-1/16-48"-Clear-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/16, 48" Clear
3M FP301-3/64-48"-Black-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 3/64, 48" Black
3M FP301-1/16-48"-Red-Bulk
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/16, 48" Red