See an Error?

7100033232

3M Electronic Specialty Logo
517-7100033232

7100033232

Mfr.:

Description:
Adhesive Tapes 3M Polyimide Film Electrical Tape 92, 12 mm x 33 m

Lifecycle:
New At Mouser

In Stock: 27

Stock:

27 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $44.49 $44.49
5 $43.23 $216.15
10 $42.03 $420.30
19 $39.54 $751.26
57 $37.07 $2,112.99
114 $34.60 $3,944.40
266 $32.87 $8,743.42
513 Quote
Product Attribute Attribute Value
3M
Adhesive Tapes
RoHS:  Details
Tapes
Electrical Tape
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 19
Subcategory: Supplies
USHTS:
3919102020
ECCN:
EAR99
Image Description
Chip Quik TS991SNL35T4 Also Bought Image
Solder Thermally Stable Solder Paste NC (No-Clean) Sn96.5/Ag3.0/Cu0.5 T4 (35g syringe)
Texas Instruments UCC28064EVM-004 Also Bought Image
Power Management IC Development Tools UCC28064EVM-004
Texas Instruments UCC28065DT Also Bought Image
Power Factor Correction - PFC 14
Wolfspeed C6D08065E Also Bought Image
Schottky Diodes & Rectifiers 650V 8A Gen6
Samtec QSH-030-01-L-D-A Also Bought Image
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Socket Strip
Chip Quik SMD291 Also Bought Image
Soldering Flux Tack Flux No-clean 10cc w/Plunger & Tip
Chip Quik SMDSW.031 1LB Also Bought Image
Solder Solder Wire 63/37 Tin/Ld N/C .031 1lb
Chip Quik SMDSWLF.020 1oz Also Bought Image
Solder Solder Wire 96.5Sn/ 3Ag/.5Cu .020 1oz.
Chip Quik SMDSW.015 100g Also Bought Image
Solder Solder Wire 63/37 Tin/Lead no-clean .015 100g ULTRA THIN
MG Chemicals 835-P Also Bought Image
Soldering Flux ROSIN FLUX 10ML PEN