See an Error?

SD-RSMT-2-MQ

3M Electronic Solutions Division
517-SD-RSMT-2-MQ

SD-RSMT-2-MQ

Mfr.:

Description:
Memory Card Connectors SD CARD RT ANGLE SURF MT PUSH-PUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,282

Stock:

6,282 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.77 $4.77
$3.82 $38.20
$3.35 $335.00
$3.25 $812.50
$2.80 $2,800.00
$2.79 $8,370.00
Product Attribute Attribute Value
3M
Product Category: Memory Card Connectors
RoHS:  Details
Card Connectors
SD
-
11 Contact
1 Row
2.5 mm
SMD/SMT
500 mA
PCB Mount
Gold
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Features: Low profile, card polarization, metal-shielded cover
Flammability Rating: UL 94 V-0
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 1500
Subcategory: Memory Connectors & Sockets
Voltage Rating: 3.6 VAC
Part # Aliases: 05111115963 SE008026079
Unit Weight: 0.053324 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901103
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Apem MJTP1117
Tactile Switches rght angle grounding 6mm tact
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
3M 929700-01-36-RK
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW
Bourns CR1206-JW-220ELF
Thick Film Resistors - SMD 22ohm 5%
onsemi 6N138M
High Speed Optocouplers Low Input Crrnt High Gain Split Darlingtn
Kycon KCDX-5S-S2
Circular DIN Connectors 5P R/A PCB SHIELDED 5mm CIRC DIN RECPT
Amphenol 93992-436HLF
Headers & Wire Housings Unshrd Hdr, Sngl Rw T/H,36P,2.54mm,Vert