See an Error?

N2550-6002RB

3M Electronic Solutions Division Logo
517-N2550-6002RB

N2550-6002RB

Mfr.:

Description:
Headers & Wire Housings 50P STRT SOLDER TAIL HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 803

Stock:

803
Can Ship Immediately

On Order:

2,240
Expected 23-Aug-22
4,256
Expected 01-Sep-22

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.27 $4.27
10 $3.82 $38.20
100 $3.48 $348.00
224 $3.44 $770.56
448 $2.71 $1,214.08
Product Attribute Attribute Value
3M
Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
50 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6.17 mm
2.84 mm
2500
- 55 C
+ 105 C
Tray
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester (PCT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 224
Subcategory: Headers & Wire Housings
Voltage Rating: 1000 V
Part # Aliases: 05111162740 80400031482
Unit Weight: 0.176017 oz

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.

Image Description
3M N2510-6002RB Also Bought Image
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
3M N2520-6002RB Also Bought Image
Headers & Wire Housings 20P STRT SOLDER TAIL HIGH TEMP
3M 10226-6212PC Also Bought Image
D-Sub Micro-D Connectors 26P VERT SHLD RECEPT BOARDMNT M2.5 THREAD
3M N2516-6002RB Also Bought Image
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH TEMP
3M N2534-6002RB Also Bought Image
Headers & Wire Housings 34P STRT SOLDER TAIL HIGH TEMP
3M N2540-6002RB Also Bought Image
Headers & Wire Housings 40P STRT SOLDER TAIL HIGH TEMP
Texas Instruments TLV2217-25KCSE3 Also Bought Image
LDO Voltage Regulators Sgl Output LDO 500mA Fixed(2.5V)
Hammond 162G24 Also Bought Image
Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 12VA, 24V C.T. @ .5A
Molex 87831-1420 Also Bought Image
Headers & Wire Housings HDR SHROUDED 14P vertical slot
Molex 26-61-4060 Also Bought Image
Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK