See an Error?

N2510-6002RB

3M Electronic Solutions Division
517-N2510-6002RB

N2510-6002RB

Mfr.:

Description:
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80,468

Stock:

80,468 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.32 $2.32
$2.11 $21.10
$1.82 $182.00
$1.51 $755.00
$1.46 $1,144.64
$1.17 $2,751.84
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
10 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
6.17 mm
2.84 mm
2500
- 55 C
+ 105 C
Tray
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1.75 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester (PCT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 784
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 05111162722 7100243259
Unit Weight: 0.070548 oz

USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2500 / D2500 Four-Wall Box Headers

3M Connectors 2500 / D2500 Four-Wall Box Headers feature a low-profile, space-saving design that measures 0.100" x 0.100". These connectors are available in surface-mount and through-hole versions. The through-hole version is suitable for reflow soldering using "paste-in-hole" techniques. Exposed solder tails (on right-angle versions) offer ease of cleaning and reduced repair costs. 3M Connectors 2500 / D2500 Four-Wall Box Headers provide a center-slot polarization to reduce insertion time and prevent incorrect insertions.

Image Description
3M 89110-0101
10P IDC SOCKET
Keystone Electronics 5001
TEST POINT BLACK
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
3M N2514-6002RB
14P STRT SOLDER TAIL HIGH TEMP
3M N2520-6002RB
20P STRT SOLDER TAIL HIGH TEMP
3M N2526-6002RB
26P STRT SOLDER TAIL HIGH TEMP
3M N2516-6002RB
16P STRT SOLDER TAIL HIGH TEMP
3M N2540-6002RB
40P STRT SOLDER TAIL HIGH TEMP
STMicroelectronics 1N5817
Vr/20V Io/1A BULK
Molex 22-23-2021
VERT PCB HDR 2P TIN FRICTION LOCK