See an Error?

D89110-0101HK

3M Electronic Solutions Division Logo
517-D89110-0101HK

D89110-0101HK

Mfr.:

Description:
Headers & Wire Housings 10P WIREMNT SOCKET W/CENTERBUMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,978

Stock:

2,978 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.46 $1.46
10 $1.11 $11.10
100 $1.01 $101.00
500 $0.904 $452.00
1,000 $0.803 $803.00
10,000 $0.728 $7,280.00

Similar Product

3M Electronic Solutions Division 89110-0101HA
3M Electronic Solutions Division
Headers & Wire Housings WIREMT SKT 10 POS
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket
10 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
-
-
D89
28 AWG to 26 AWG
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 2.25 A
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Gender: -
Housing Material: Polyester (PCT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990676 7100251721
Unit Weight: 0.026459 oz
                    
3M D89 SERIES RIBBON CABLE IDC SOCKETS

3M IS MAKING TWO CHANGES TO THE D89 SERIES OF RIBBON CABLE
SOCKETS. CONTACT PLATING THICKNESS WILL INCREASE FROM 10u" TO
15u" GOLD AND THE INSULATOR COLOR WILL CHANGE FROM THE CURRENT
BLACK PBT TO GRAY PBT. RESIN MATERIAL AND PRODUCT PERFORMANCE
SPECIFICATIONS WILL NOT CHANGE. CHANGES WILL BEGIN EFFECTIVE
12/1/2010.

PLEASE CONTACT A MOUSER TECHNICAL SALES REPRESENTATIVE FOR
FURTHER ASSISTANCE.


5-0910-87

This functionality requires JavaScript to be enabled.
USHTS:
8536694051
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D89 Wiremount Sockets

3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.

Image Description
KOA Speer MF1/4DCT52R3301F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 3.3K OHM 1%
Mill-Max 0322-0-15-15-34-27-10-0 Also Bought Image
Circuit Board Hardware - PCB SOCK PC SOLDER MOUNT
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay K104K15X7RF53L2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 2.5mm LS
Bourns MF-R010 Also Bought Image
Resettable Fuses - PPTC 60V .1A-HD 40A MAX
Vishay T93YB104KT20 Also Bought Image
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100K
KOA Speer MF1/4DCT52R2702F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 27K ohm 1%
KOA Speer MF1/4DCT52R5602F Also Bought Image
Metal Film Resistors - Through Hole 1/4W 56K ohm 1%
KOA Speer RK1/4DCT52R1825F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 18.2M OHM 1%
3M D3448-89110 Also Bought Image
Headers & Wire Housings STRAIN RELIEF CLIP FOR D89110