See an Error?

D89110-0031HK

3M Electronic Solutions Division
517-D89110-0031HK

D89110-0031HK

Mfr.:

Description:
Headers & Wire Housings 10P SKT W/O STRN REL W/O CNTR BUMP 10U A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,729

Stock:

5,729 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$1.34 $13.40
$1.19 $119.00
$0.996 $498.00
$0.853 $853.00
$0.796 $1,592.00
$0.756 $3,780.00
$0.739 $7,390.00
25,000 Quote
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket
10 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
-
-
D89
28 AWG to 26 AWG
- 55 C
+ 105 C
Bulk
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Contact Type: -
Current Rating: 2.25 A
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Gender: -
Housing Material: Polyester (PCT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990688 7100251734
Unit Weight: 0.069060 oz
                    
3M D89 SERIES RIBBON CABLE IDC SOCKETS

3M IS MAKING TWO CHANGES TO THE D89 SERIES OF RIBBON CABLE
SOCKETS. CONTACT PLATING THICKNESS WILL INCREASE FROM 10u" TO
15u" GOLD AND THE INSULATOR COLOR WILL CHANGE FROM THE CURRENT
BLACK PBT TO GRAY PBT. RESIN MATERIAL AND PRODUCT PERFORMANCE
SPECIFICATIONS WILL NOT CHANGE. CHANGES WILL BEGIN EFFECTIVE
12/1/2010.

PLEASE CONTACT A MOUSER TECHNICAL SALES REPRESENTATIVE FOR
FURTHER ASSISTANCE.


5-0910-87

This functionality requires JavaScript to be enabled.
USHTS:
8536694051
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D89 Wiremount Sockets

3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.

Image Description
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Texas Instruments TLV61048DBVT
Switching Voltage Regulators 14-V output voltage non-synchronous boost converter in SOT-23 package 6-SOT-23 -40 to 125
ECS ECS-2520SMV-500-GP-TR
Standard Clock Oscillators 50.000 MHz MultiVolt 1.62 3.63 V +/-5ppm -40 +105 C 4-SMD 2.5 X 2.0 mm RoHS
3M N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
Molex 50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
TDK C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 47uF 20% X5R 1.6mm
Hirose Electric DF40C-70DP-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM 70P HDR SMT GOLD
onsemi FODM3083
Triac & SCR Output Optocouplers 800V Zero Crossing
Texas Instruments TPS62621YFFR
Switching Voltage Regulators 600mA,90% Eff Step- Down Converter
CUI Devices CMC-9745-44P
Microphones 3Vdc -44db Pin mount 9.7mm Omnidirection