See an Error?

951103-8622-AR

3M Electronic Solutions Division Logo
517-951103-8622-AR

951103-8622-AR

Mfr.:

Description:
Headers & Wire Housings 3P PIN STRP HDR 1R STRT PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 50,815

Stock:

50,815 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.30 $0.30
10 $0.243 $2.43
100 $0.208 $20.80
2,000 $0.207 $414.00
100,000 Quote
Product Attribute Attribute Value
3M
Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
3 Position
2 mm
1 Row
-
SMD/SMT
Solder Pin
Straight
Pin (Male)
Gold
4 mm
3 mm
951
- 40 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Contact Type: -
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Part # Aliases: 04671914488 DE500000026 70-2003-0396-7
Unit Weight: 0.003880 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Panasonic ERJ-2RKF1001X Also Bought Image
Thick Film Resistors - SMD 0402 1Kohms 1% AEC-Q200
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
TE Connectivity 102387-1 Also Bought Image
Headers & Wire Housings CTR POLARIZD HSG 5x2
Littelfuse 0154010.DR Also Bought Image
Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154
KEMET C2220C226M5R2C7186 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22uF X7R 2220 20%
KEMET T491A106K010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms
Keystone Electronics 5016 Also Bought Image
Circuit Board Hardware - PCB TEST POINT SMD
Littelfuse 0154008.DR Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 8A OMNI BLOK 154
3M 951102-8622-AR Also Bought Image
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PTH 10U AU