See an Error?

951102-8622-AR

3M Electronic Solutions Division Logo
517-951102-8622-AR

951102-8622-AR

Mfr.:

Description:
Headers & Wire Housings 2P PIN STRP HDR 1R STRT PTH 10U AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,001

Stock:

27,001 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.22 $0.22
10 $0.154 $1.54
100 $0.121 $12.10
2,000 $0.12 $240.00
24,000 $0.115 $2,760.00
Product Attribute Attribute Value
3M
Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
2 Position
2 mm
1 Row
2.54 mm
Cable Mount / Free Hanging
Solder Pin
Right Angle
Pin (Male)
Gold
4.4 mm
2.29 mm
951
- 55 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 750 mA
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer (LCP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 1000 V
Part # Aliases: 04671914487 DE500000018 70-2003-0395-9
Unit Weight: 0.001764 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Littelfuse 0154010.DR Also Bought Image
Surface Mount Fuses Fuse with Holder 10A FAST OMNI BLOK 154
TDK C1608X7R1H104K080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Keystone Electronics 5002 Also Bought Image
Circuit Board Hardware - PCB TEST POINT WHITE .040
Phoenix Contact 1786853 Also Bought Image
Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Through Hole Header
3M 951103-8622-AR Also Bought Image
Headers & Wire Housings 3P PIN STRP HDR 1R STRT PTH 10U AU
Lite-On LTST-C170KGKT Also Bought Image
Standard LEDs - SMD Green Clear 571nm
Keystone Electronics 5011 Also Bought Image
Circuit Board Hardware - PCB BLACK TEST POINT
onsemi CM1213A-01SO Also Bought Image
ESD Suppressors / TVS Diodes 1-ch. 8KV/1pF Ultra
KEMET C0603C474K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 10%
Molex 39-30-1082 Also Bought Image
Headers & Wire Housings 8 CKT R/A HEADER