See an Error?

929974-01-36

3M Electronic Solutions Division Logo
517-974-01-36

929974-01-36

Mfr.:

Description:
Headers & Wire Housings 36P 1ROW STRT SOCKET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

RoHS Version

3M Electronic Solutions Division 929974-01-36-RK
3M Electronic Solutions Division
Headers & Wire Housings BOARDMOUNT SOCKET
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Socket
36 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
929
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Housing Color: Black
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 324
Subcategory: Headers & Wire Housings
Part # Aliases: 05400776121 80620084360
Unit Weight: 0.049374 oz
                    
This non-RoHS part will no longer be offered by Mouser. Once
stock has been depleted, only the RoHS equivalent will be
available.



5-9999-4

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
TARIC:
8536901000
MXHTS:
8536699999
ECCN:
EAR99