See an Error?

929870-01-16-RA

3M Electronic Solutions Division Logo
517-929870-01-16-RA

929870-01-16-RA

Mfr.:

Description:
Headers & Wire Housings 16P BRD MNT SKT GOLD 1 ROW 10MICRO" AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,107

Stock:

3,107 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.73 $3.73
10 $3.13 $31.30
100 $2.98 $298.00
250 $2.60 $650.00
360 $2.53 $910.80
1,080 $2.16 $2,332.80
2,520 $2.01 $5,065.20
5,040 $1.93 $9,727.20
10,080 Quote
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Socket
16 Position
2.54 mm
1 Row
-
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
-
3.18 mm
929
- 40 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 360
Subcategory: Headers & Wire Housings
Part # Aliases: 05111166549 80000909350
Unit Weight: 0.029626 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Keystone Electronics 1813 Also Bought Image
Standoffs & Spacers HEX .250X.625 ALUM
Bourns 4608X-102-102LF Also Bought Image
Resistor Networks & Arrays 8pins 1Kohms Isolated
Bourns 4606X-102-103LF Also Bought Image
Resistor Networks & Arrays 6pins 10Kohms Isolated
onsemi J113 Also Bought Image
JFET N-Channel Switch
Texas Instruments TL022CP Also Bought Image
Operational Amplifiers - Op Amps Dual Low Pwr
Keystone Electronics 9904 Also Bought Image
Screws & Fasteners .375 6-32 MOUNT SCR
Bourns 4606X-102-104LF Also Bought Image
Resistor Networks & Arrays 6pins 100Kohms Isolated
Bourns 4607X-101-104LF Also Bought Image
Resistor Networks & Arrays 7pins 100Kohms Bussed
3M 929870-01-04-RA Also Bought Image
Headers & Wire Housings 4P BRD MNT SKT GOLD 1 ROW 10MICRO" AU
Bourns 4604X-101-104LF Also Bought Image
Resistor Networks & Arrays 100K 2% 4Pin Bussed