See an Error?

4840-6000-CP

3M Electronic Solutions Division Logo
517-4840-6000-CP

4840-6000-CP

Mfr.:

Description:
IC & Component Sockets 40P DUAL WIPE DIPSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,862

Stock:

6,862 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.97 $0.97
10 $0.788 $7.88
100 $0.677 $67.70
500 $0.602 $301.00
2,400 $0.545 $1,308.00
Product Attribute Attribute Value
3M
IC & Component Sockets
RoHS:  Details
DIP / SIP Sockets
40 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
15.24 mm
- 25 C
+ 85 C
Tube
Brand: 3M Electronic Solutions Division
Contact Material: Phosphor Bronze
Current Rating: 1 A
Features: DIP socket, straight solder tail
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 2400
Subcategory: IC & Component Sockets
Voltage Rating: 100 VAC
Part # Aliases: 05111175247 80000913220
Unit Weight: 0.216016 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
3M 4816-3000-CP Also Bought Image
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M 4814-3000-CP Also Bought Image
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M 4820-3000-CP Also Bought Image
IC & Component Sockets 20P DUAL WIPE DIPSKT
3M 4818-3000-CP Also Bought Image
IC & Component Sockets 18P DUAL WIPE DIPSKT
3M 4808-3000-CP Also Bought Image
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M 4832-6000-CP Also Bought Image
IC & Component Sockets 32P DUAL WIPE DIPSKT
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments SN74F245N Also Bought Image
Bus Transceivers Tri-State Octal Bus
Texas Instruments SN74AHCT138N Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
3M 4824-6000-CP Also Bought Image
IC & Component Sockets 24P DUAL WIPE DIPSKT