See an Error?

3415-0001

3M Electronic Solutions Division
517-3415-0001

3415-0001

Mfr.:

Description:
Standard Card Edge Connectors 50P W/OUT FLANGES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
3M
Product Category: Standard Card Edge Connectors
RoHS:  Details
With Flanges
50 Position
2.54 mm
Cable
Gold
3462
Brand: 3M Electronic Solutions Division
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 100
Subcategory: Card Edge Connectors
Part # Aliases: 05400734332 80610132658
Unit Weight: 0.486781 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99