See an Error?

30316-6002HB

3M Electronic Solutions Division
517-30316-6002

30316-6002HB

Mfr.:

Description:
Headers & Wire Housings 16P STRT 4WALL GLDFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,753

Stock:

9,753 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.01 $1.01
$0.856 $8.56
$0.766 $76.60
$0.629 $314.50
$0.558 $558.00
$0.494 $988.00
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
16 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.99 mm
3 mm
303
- 55 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 1000 V
Part # Aliases: 05111161774 SE008002062
Unit Weight: 0.105822 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
Texas Instruments TL072IP
Operational Amplifiers - Op Amps Dual JFET In Low N
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
Central Semiconductor 2N3904 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
KOA Speer MF1/4DCT52R10R0F2
Metal Film Resistors - Through Hole 10ohms 1% 100PPM
KOA Speer MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
Vishay 1N5819-E3/73
Schottky Diodes & Rectifiers Vr/40V Io/1A
Panasonic ECE-A1CKS470I
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU SU BI-POL
KYOCERA AVX SR295E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF Z5U Long Leads 1"min 20%