See an Error?

30310-6002HB

3M Electronic Solutions Division
517-30310-6002

30310-6002HB

Mfr.:

Description:
Headers & Wire Housings 10P STRT 4WALL GLDFL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 75,408

Stock:

75,408 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.571 $5.71
$0.507 $50.70
$0.462 $231.00
$0.411 $411.00
$0.372 $744.00
$0.364 $1,820.00
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
10 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
5.99 mm
3 mm
303
- 55 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kV
Part # Aliases: 05113844624 SE008001767
Unit Weight: 0.049384 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
CUI Devices SJ1-3535NG
Phone Connectors Audio Jacks
Wurth Elektronik 61201023021
Headers & Wire Housings WR-BHD 2.54mm IDC 10Pin Feml Strn Rel
KEMET C1206C104M5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 20%
onsemi 1N4148TR
Diodes - General Purpose, Power, Switching Hi Conductance Fast
KOA Speer MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100PPM
3M 3365/10-CUT-LENGTH
Flat Cables .050 10 COND. 28AWG ROUND 1PC=1FT
KOA Speer MF1/4DCT52R1001F
Metal Film Resistors - Through Hole 1Kohms 1% 100PPM
KOA Speer MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm 1%
KOA Speer MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1%
KOA Speer MF1/4DCT52R2203F
Metal Film Resistors - Through Hole 1/4W 220K ohm 1%