See an Error?

30308-6002HB

3M Electronic Solutions Division
517-30308-6002HB

30308-6002HB

Mfr.:

Description:
Headers & Wire Housings 8/HDR/LP/ BX/STR/CS/.110/AU FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,490

Stock:

1,490 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.73 $0.73
$0.55 $5.50
$0.481 $48.10
$0.458 $229.00
$0.377 $377.00
$0.331 $662.00
$0.304 $3,040.00
$0.297 $7,425.00
50,000 Quote
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
Headers
Shrouded
8 Position
2.54 mm
2 Row
2.54 mm
Through Hole
Solder Pin
Pin (Male)
Gold
5.99 mm
3 mm
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111161771 SE008000421
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
3M 30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH TEMP
Toshiba TBD62381AFWG,EL
Gate Drivers DMOS Transistor Array 8-CH 50V 0.5A
CUI Devices SDF-80J
Circular DIN Connectors DIN, 8P jack, rt, through hole, w/ shielding
CUI Devices SJ1-3535NG
Phone Connectors Audio Jacks
Bourns 4816P-T02-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
Bourns 4816P-1-103LF
Resistor Networks & Arrays 10K 2% 16Pin SMT
3M 4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M 929700-01-36-RK
Headers & Wire Housings 36P STRT HDR TIN .318 MATING LEN 1ROW