See an Error?

2340-6111TG

3M Electronic Solutions Division Logo
517-6111TG

2340-6111TG

Mfr.:

Description:
Headers & Wire Housings 40P STRT 1 ROW GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,221

Stock:

4,221 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.70 $2.70
10 $2.26 $22.60
100 $2.15 $215.00
200 $1.88 $376.00
600 $1.83 $1,098.00
1,000 $1.56 $1,560.00
Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip
40 Position
2.54 mm
1 Row
2.54 mm
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
3.05 mm
2300
- 55 C
+ 105 C
Accessory Type: -
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: -
Housing Material: Thermoplastic (TP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 200
Subcategory: Headers & Wire Housings
Voltage Rating: 32 V
Part # Aliases: 05113834282 SE008002013
Unit Weight: 0.135361 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
CUI Devices MJ-63022B Also Bought Image
Phone Connectors 6.35 mm, Mono, Right Angle, Through Hole Mount, 2 Conductors, 1 Internal Switch, Audio Jack Connector
TE Connectivity T4061310004-001 Also Bought Image
Sensor Cables / Actuator Cables M8-FS-4CON PVC-0.5M SH
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
YAGEO RC0805FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 125 mW 0805 1%
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Vishay K104K15X7RF53L2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 2.5mm LS
YAGEO RC0805FR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 125 mW 0805 1%
Neutrik NTE1 Also Bought Image
Audio Transformers / Signal Transformers 200:200 Trans
Molex 39-29-3066 Also Bought Image
Headers & Wire Housings 6 CKT VERT HEADER
3M 2340-5111TG Also Bought Image
Headers & Wire Housings 40P R/A 1 ROW GOLD