CS-I2CMINI-01

Excamera Labs
392-CS-I2CMINI-01

CS-I2CMINI-01

Mfr.:

Description:
Interface Development Tools I2CMini Core

In Stock: 29

Stock:

29 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.00 $17.00
Product Attribute Attribute Value
Excamera Labs
Product Category: Interface Development Tools
RoHS:  Details
Evaluation Kits
USB to I2C Bridge
FT230X
Brand: Excamera Labs
Description/Function: I2CMini Core
Interface Type: USB
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: excamera
Unit Weight: 0.824529 oz

USHTS:
8471801000
ECCN:
EAR99

I²CMini Evaluation Kits by Excamera

Exacamera Labs I2CMini Evaluation Kits act as a tiny USB to I2C bridge that is compatible with I2CDriver. These evaluation kits feature open hardware, I2C pullups, dual I2C ports, and jumpers. The I2CMini evaluation kits support all I2C features and have a sturdy componentry. These evaluation kits also feature usage reporting and have flexible control. The I2CMini evaluation kits operate at 270mA maximum power out current, up to 25mA device current, and 3.3V output voltage. These evaluation kits also feature 3 pledge packages like I2CMini core, I2CMini expert, and I2CMini gold.

Image Description
Arduino ABX00080
Development Boards & Kits - ARM Arduino Uno Rev4 Minima
Hirose Electric DF13-40DS-1.25C(10)
Headers & Wire Housings 40P, 1.25mm Pitch, Single Row Pin Header, Straight through Hole
Adafruit 4698
Optical Sensor Development Tools Adafruit AS7341 10-Channel Light / Color Sensor Breakout - STEMMA QT / Qwiic
Adafruit 4470
Daughter Cards & OEM Boards Adafruit MCP4728 Quad DAC with EEPROM - STEMMA QT / Qwiic
Adafruit 4399
Adafruit Accessories STEMMA QT / Qwiic JST SH 4-Pin Cable - 50mm Long
Molex 15039-0719
FFC / FPC Jumper Cables Premo-Flex 1.0 Jmpr Lgt 254 TypeA 04Ckts
Molex 52807-0410
FFC & FPC Connectors 1.00 MM R/A FFC/FPC 4 Circuit Non-ZIF
Excamera Labs cs-i2cdriver-01
Interface Development Tools I2CDriver Core
Excamera Labs cs-spidriver-01
Interface Development Tools SPIDriver Core
RECOM RCD-24-0.35
LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout