ESP32-U4WDH

Espressif Systems
356-ESP32-U4WDH

ESP32-U4WDH

Mfr.:

Description:
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,272

Stock:

1,272
Can Ship Immediately

On Order:

5,000
Expected 24-Nov-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.88 $1.88
Full Reel (Order in multiples of 5000)
$1.88 $9,400.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Bluetooth, Wi-Fi
LX6
2.4 GHz
150 Mbps
20.5 dBm
- 98 dBm
2.3 V
3.6 V
95 mA to 100 mA
240 mA
4 MB
- 40 C
+ 105 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 80 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
Unit Weight: 0.164906 oz

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542319090
ECCN:
5A992.C

ESP32 Dual-Core Wi-Fi® Dual-Mode BLUETOOTH® SoCs

Espressif Systems ESP32 Dual-CoreWi-Fi® Dual-Mode BLUETOOTH® SoCs (System-on-Chips) are a single 2.4GHz Wi-Fi and Bluetooth combo chip designed for mobile, wearable electronics, and Internet-of-Things (IoT) applications. Features include the state-of-the-art characteristics of low-power chips, including fine-grained clock gating, multiple power modes, and dynamic power scaling. A low-duty cycle is used to minimize the amount of energy that the ESP32 SoCs expend. An adjustable output power amplifier contributes to an optimal trade-off between communication range, data rate, and power consumption.

Image Description
Espressif ESP32-S3FN8
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Espressif ESP32-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna
Espressif ESP32-MINI-1-H4
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna, -40 C +105 C
Espressif ESP32-DEVKITM-1
Development Boards & Kits - Other Processors ESP32 general-purpose development board, embeds ESP32-MINI-1, with pin header
onsemi SMMBT2222ALT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
Amphenol A-1JB
RF Connectors / Coaxial Connectors AMC PCB JACK S/M T&R U.FL Compatible
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Texas Instruments TLV75533PDRVR
LDO Voltage Regulators 500-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Murata GRM033R71A103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 10 VDC 10% 0201 X7R
YAGEO CC0603KRX7R9BB103
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%