ESP32-S3-WROOM-1-N8

Espressif Systems
356-ESP32-S3WROOM1N8

ESP32-S3-WROOM-1-N8

Mfr.:

Description:
Multiprotocol Modules SMD Module, ESP32-S3, 8 MB SPI Flash, PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 5,257

Stock:

5,257 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
Full Reel (Order in multiples of 650)
$3.20 $2,080.00
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
2.4 GHz
20.5 dBm
I2C, I2S, SPI, PWM, UART, USB
3 V
3.6 V
- 40 C
+ 85 C
PCB
25.5 mm x 18 mm x 3.1 mm
Bluetooth 5.0
WiFi
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth 5.0
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-S3-WROOM-1/1U Modules

Espressif Systems ESP32-S3-WROOM-1/1U Modules are 2.4GHz Wi-Fi® (802.11 b/g/n) and BLUETOOTH® 5 (LE) modules built around ESP32S3 series of SoCs, Xtensa® dual-core 32bit LX7 microprocessor. The ESP32-S3-WROOM-1/1U provides acceleration for neural network computing and signal processing workloads. The ESP32-S3-WROOM-1/1U Modules feature flash up to 16MB, PSRAM up to 8MB, 36 GPIOs, and a rich set of peripherals. Additionally, the devices have an onboard PCB antenna (ESP32-S3-WROOM-1) or an external antenna connector (ESP32-S3-WROOM-1U).

Image Description
Espressif ESP32-S3-WROOM-1-N16R8
SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1U-N8
SMD Module, ESP32-S3, 8 MB SPI Flash, IPEX Antenna Connector
Espressif ESP32-S3-WROOM-1-N4
SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1-N16
SMD Module, ESP32-S3, 16 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1-N4R2
SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 4 MB SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1-N8R8
SMD Module, ESP32-S3R8 with 8 MB Octal PSRAM Die, 8 MB Quad SPI flash, PCB Antenna
Espressif ESP32-S3-DevKitC-1-N8
ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8R8
ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Global Connector Technology (GCT) USB4105-GF-A-120
USB Type C, 2.0 SMT PCB Top Mnt 1.20mm
Espressif ESP32-DevKitS
ESP32-DevKitS-R is a flashing board used to flash official ESP32 WROOM series modules