ESP32-MINI-1-N4

Espressif Systems
356-ESP32-MINI1PH3Q0

ESP32-MINI-1-N4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,667

Stock:

6,667
Can Ship Immediately

On Order:

6,500
Expected 06-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 650)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.30 $2.30
Full Reel (Order in multiples of 650)
$2.30 $1,495.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
19.5 dBm
I2C, I2S, SDIO, SPI, PWM, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
13.2 mm x 19 mm x 2.4 mm
Bluetooth 4.2
WiFi
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 118 mA
Supply Current Transmitting: 239 mA
                    
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Espressif ESP32-MINI-1U-N4
SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector
Espressif ESP32-DEVKITM-1
ESP32 general-purpose development board, embeds ESP32-MINI-1, with pin header
Vishay CRCW040210K0FKEDC
1/16watt 10Kohms 1% Commercial Use
KEMET EEV107M016A9GAA
16V 100uF 20% 520 mOhms
KEMET C0402C104K8RACTU
10V 0.1uF X7R 0402 10%
YAGEO RC0402FR-0747KL
47 kOhms 62.5mW 0402 1%
Samsung Electro-Mechanics CL31A226MOCLNNC
22uF+/-20% 16V X5R 3 1206
YAGEO RT0603DRE0710KL
10K ohm 0.5% 1/10W
Micro Commercial Components (MCC) SI3407-TP
P-Channel MOSFET
TAIYO YUDEN EMK107B7104KA-T
0603 16VDC 0.1uF 10% X7R