RV16AF-10-15R1-B100K-3CLA

Alpha (Taiwan)
313-2000F-100K

RV16AF-10-15R1-B100K-3CLA

Mfr.:

Description:
Potentiometers Linear B100K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:

500
Can Ship Immediately

On Order:

1,000
Expected 14-Sep-23

Factory Lead-Time:

9
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.94 $1.94
$1.60 $40.00
$1.47 $73.50
$1.33 $133.00
$1.19 $595.00
$1.07 $1,070.00
$1.03 $3,090.00
$0.94 $4,700.00
$0.83 $8,300.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
-
125 mW (1/8 W)
150 VAC
20 %
Metal
1 Turn
Smooth
6 mm
15 mm
No Switch
Center Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV16AF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.566059 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Vishay K103K10X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 10NF +/-10% X7R AMMO E3
Vishay K104K15X7RF5UL2
Multilayer Ceramic Capacitors MLCC - Leaded K 50V 100NF +/- 10 % X7R AMMO E3
Microchip TC1044SCPA
Switching Voltage Regulators High Voltage
Alpha (Taiwan) RV16AF-10-15R1-B5K-3LA
Potentiometers Linear B5K Solder Lugs
Texas Instruments NE555P
Timers & Support Products Precision
Neutrik NYS229
Phone Connectors 1/4" MONO OPEN REAN
Mill-Max 110-41-308-41-001000
IC & Component Sockets 8 PIN SKT 200u Sn
Neutrik NMJ2HF-S
Phone Connectors 2C MONO OPEN CRKT
Alpha (Taiwan) RV16AF-10-15R1-B100K-3LA
Potentiometers Linear B100K
Alpha (Taiwan) RV16AF-10-15S1-A100K-LA
Potentiometers Audio Screwdrvr 100K Solder Lugs