RV16AF-20-15K-A100K-3LA

Alpha (Taiwan)
313-1530F-100K

RV16AF-20-15K-A100K-3LA

Mfr.:

Description:
Potentiometers Audio Knurled 100K PC Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 627

Stock:

627 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.38 $34.50
$1.23 $61.50
$1.11 $111.00
$0.91 $455.00
$0.85 $850.00
$0.79 $2,370.00
$0.72 $3,600.00
$0.67 $6,700.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
PCB Mount
Through Hole
Potentiometers
1 Gang
100 kOhms
Audio
Horizontal
60 mW
150 VAC
20 %
Metal
1 Turn
Knurled / Serrated
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV16AF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.381488 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
KOA Speer MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 100PPM
KEMET C315C511G1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 510pF C0G 2% LS=2.54mm
KOA Speer CFS1/4CT52R155J
Carbon Film Resistors - Through Hole 1.5M OHM 5% 1/4W
Alpha (Taiwan) RV16AF-10-15K-C1M-3LA
Potentiometers Rev Audio 1M Knurled Solder Lugs
TDK FG26C0G2A473JRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.047uF C0G 5% LS:5mm
KOA Speer MF1/4DCT52R2203F
Metal Film Resistors - Through Hole 1/4W 220K ohm 1%
TT Electronics P160KN-0QC15B25K
Potentiometers 16mm Rotary Panel Potentiometer
KOA Speer CFS1/4CT52R225J
Carbon Film Resistors - Through Hole 2.2M OHM 5% 1/4W
TDK FA26C0G2J182JNU00
Multilayer Ceramic Capacitors MLCC - Leaded 630V 1800pF C0G 5% RAD LS:5mm AEC-Q200
Murata RDE5C2A121J0S1H03A
Multilayer Ceramic Capacitors MLCC - Leaded 2.5 +0.4/-0.2mm C0G (EIA)100Vdc120pF +/- 5%