RV16AF-10-15K-A100K-3LA

Alpha (Taiwan)
313-1520F-100K

RV16AF-10-15K-A100K-3LA

Mfr.:

Description:
Potentiometers Audio Knurled 100K Solder lugs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 165

Stock:

165 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.61 $1.61
$1.38 $34.50
$1.23 $61.50
$1.11 $111.00
$0.91 $455.00
$0.85 $850.00
$0.79 $2,370.00
$0.72 $3,600.00
$0.67 $6,700.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Audio
-
60 mW
150 VAC
20 %
Metal
1 Turn
Knurled / Serrated
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RV16AF
Brand: Alpha (Taiwan)
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.754745 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
United Chemi-Con (UCC) EKWA451ELL101MU45S
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 450V
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Molex 03-09-1022
Pin & Socket Connectors RECEPTACLE 2P SINGLE
Molex 03-09-2022
Pin & Socket Connectors FREE HANGING PLUG
InterFET J201
JFET JFET N-Channel -40V Low Ciss
Alpha (Taiwan) RV16AF-10-15K-A25K-3LA
Potentiometers Audio Knurled 25K Solder Lugs
Alpha (Taiwan) RV16AF-10-15K-C1M-3LA
Potentiometers Rev Audio 1M Knurled Solder Lugs
Alpha (Taiwan) RV16AF-10-15K-A1M-3LA
Potentiometers Audio Knurled 1M Solder Lugs
Alpha (Taiwan) RV16AF-10-15K-A500K-3LA
Potentiometers Audio Knurled 500K Solder Lugs
Alpha (Taiwan) RV16AF-10-15K-A50K-3LA
Potentiometers Audio Knurled 50K Solder Lugs