RV120F-10-15F-B10K-0075

Alpha (Taiwan)
313-1210F-10K

RV120F-10-15F-B10K-0075

Mfr.:

Description:
Potentiometers Linear D-Shaft 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,659

Stock:

1,659 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.35 $2.35
$1.95 $48.75
$1.78 $89.00
$1.65 $165.00
$1.45 $725.00
$1.23 $1,230.00
$1.10 $3,300.00
$1.02 $5,100.00
$0.92 $9,200.00
Product Attribute Attribute Value
Alpha (Taiwan)
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Solder Lug
Potentiometers
1 Gang
10 kOhms
Linear
-
80 mW
150 VAC
Metal
1 Turn
Flatted / D
6 mm
15 mm
No Switch
Without Detent
Rotary
15000 Cycle
RV120F
Bulk
Brand: Alpha (Taiwan)
Diameter: 6 mm
Product Type: Potentiometers
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 0.241186 oz
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Image Description
Cincon TRH160A240-01E12 VI
Desktop AC Adapters 160W 24V 6.66A 2.1mm right angle
CUI Inc. PDQE15-Q24-S5-D
Isolated DC/DC Converters - Through Hole dc-dc isolated, 15 W, 9-36 Vdc input, 5 Vdc, 3 A, single regulated output, DIP
Pomona 6883
Test Plugs & Test Jacks 6883,DUAL BINDING PO STS
Switchcraft 722A
DC Power Connectors 2.0MM round w/ nut
TDK FA20NP02E473JNU06
Multilayer Ceramic Capacitors MLCC - Leaded 250V 0.047uF NP0 5% RAD LS:5mm AEC-Q200
TE Connectivity 5EFM1S
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURPOSE FLNG MNT
Alpha (Taiwan) RV16A03F-10-15R1-B10K-0030
Potentiometers Linear W/SW 10K
Alpha (Taiwan) RV120F-10-15F-A100K-0075
Potentiometers Audio D-Shaft 100K
onsemi FQP11N40C
MOSFET 400V N-Channel Advance Q-FET