254-PB284-ROX

254-PB284-ROX

254-PB284-ROX

Mfr.:
Kobitone

Description:
Piezo Buzzers & Audio Indicators 27.7 x 2.8mm 4.4KHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Kobitone
Product Category: Piezo Buzzers & Audio Indicators
RoHS:  Details
Transducers
Piezoelectric
85 dBA
4.4 kHz
6 V
Wire Lead
-
27.7 mm
Brand: Kobitone
Height: 2.8 mm
Height - in: 0.11 in
Height - mm: 2.8 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices

USHTS:
8531809041
CNHTS:
8531809090
CAHTS:
8531800090
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99