5437

Visaton
243-5437
5437

Mfr.:

Description:
Film Capacitors MKT-A 47 UF/250V.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/5/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$28.19 $28.19
$21.84 $218.40
$20.01 $1,000.50
$18.47 $9,235.00
1,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Film Capacitors
47 uF
250 VDC
Axial
Polypropylene (PP)
55 mm (2.165 in)
General Film Capacitors
5 %
2 Pin
Straight
Brand: Visaton
Product Type: Film Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250060
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.