See an Error?

MTAPD-07-001

Marktech Optoelectronics
193-MTAPD-07-001

MTAPD-07-001

Mfr.:

Description:
Photodiodes Avalanche Photodiode 800nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.08 $22.08
$16.66 $166.60
$16.19 $404.75
$15.18 $1,518.00
$15.07 $3,767.50
$14.55 $7,275.00
1,000 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Photodiodes
RoHS:  Details
Avalanche Photodiodes
SMD/SMT
800 nm
50 pA
-
300 ps
300 ps
-
- 20 C
+ 85 C
Brand: Marktech Optoelectronics
Height: 1.42 mm
If - Forward Current: 1 mA
Length: 4 mm
Moisture Sensitive: Yes
Packaging: Bulk
Pd - Power Dissipation: 1 mW
Product Type: Photodiodes
Responsivity: 50 A/W
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Width: 3.5 mm

This functionality requires JavaScript to be enabled.
USHTS:
8541491050
ECCN:
EAR99
Image Description
KEMET C0402C332J4JACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vo 0.0033uF U2J 5% 0402 AEC-Q200
TDK VLS4015CX-470M-H
Power Inductors - SMD 47uH 20% 1.2ohm 0.57A AEC-Q200
Analog Devices Inc. ADA4523-1BRZ-RL7
Operational Amplifiers - Op Amps 36V, low noise, zero-drift, 8MHz
STMicroelectronics NUCLEO-U575ZI-Q
Development Boards & Kits - ARM STM32 Nucleo-144 development board with STM32U575ZIT6Q MCU
ROHM Semiconductor RLD63NPC5-00A
Laser Diodes 635NM RED SNGL MODE LASER
ECS ECS-80-12-33-JGN-TR3
Crystals 8MHz,CL 12,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 400O
STMicroelectronics STM32G491KEU6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory
Mallory Sonalert AST0927MW-03TRQ
Piezo Buzzers & Audio Indicators PB-0927MW-03Q 1000 PCS T&R ROHS STK $
Vishay IRF510PBF-BE3
MOSFET 100V N-CH HEXFET D2-PAK
Texas Instruments LMH32401RGTEVM
Amplifier IC Development Tools LMH32401 transimpedance amplifier evaluation module