173110-0114

Molex / FCT
152-FWDF09P
173110-0114

Mfr.:

Description:
D-Sub Standard Connectors 9P DSUB PLUG SOLDER FRONT MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
188
Expected 12/9/2026
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$20.17 $20.17
$17.38 $173.80
$16.88 $422.00
$15.65 $782.50
$13.88 $1,388.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
9 Position
Pin (Male)
Solder Cup
Threaded Insert
Straight
2 Row
Male
Gold
Plug
1 (E)
Brass
Tin
IP67
Unfiltered
173110
Brand: Molex / FCT
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Current Rating: 5 A
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FWDF09P 01731100114
Unit Weight: 0.384486 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.