151-7620E-E

Kobiconn
151-7620E-E

151-7620E-E

Mfr.:

Description:
DC Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74,974

Stock:

74,974 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.14 $1.14
$0.89 $8.90
$0.805 $80.50
$0.736 $368.00
$0.318 $318.00
$0.293 $586.00
$0.27 $1,350.00
$0.248 $2,480.00
$0.228 $5,700.00
Product Attribute Attribute Value
Kobiconn
Product Category: DC Power Connectors
RoHS:  Details
Jacks
2 mm
6.3 mm
Through Hole
Solder Lug
2 A
12 VDC
Right Angle
-
Bulk
Brand: Kobiconn
Product Type: DC Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors

USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Texas Instruments CD4070BE
Logic Gates Quad Exclusive
Texas Instruments SN74HC165N
Counter Shift Registers 8-Bit Parallel-Load
Neutrik NRJ-NUT-MN
Screws & Fasteners Metal Hexagonal Nut for NRJ jacks
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments CD4069UBE
Inverters Hex
Kycon KCDX-5S-N
Circular DIN Connectors 5P R/A PCB NON SHLD 10mm CIRC DIN RECPT
Texas Instruments CD4011UBE
Logic Gates Quad 2-Input
Texas Instruments CD4040BEE4
Counter ICs 12 STAGE BINARY CNTR
Texas Instruments CD4520BE
Counter ICs Dual Binary Up
Xicon 23PS139
Film Capacitors STYRENE 50V 390PF

FEATURED PRODUCTS
KOBICONN