84-5020.0020

EAO
123-84-5020.0020

84-5020.0020

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 22.5mm EMER StopSWTCH 1 N.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 706

Stock:

706 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.71 $30.71
$27.89 $278.90
$25.86 $646.50
$24.29 $1,214.50
$22.72 $2,272.00
$19.39 $9,695.00
Product Attribute Attribute Value
EAO
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  Details
Non-Illuminated
-
-
SPST
ON - OFF
3 A
240 VAC
250 VDC
Panel Mount
Solder Lug
22.3 mm
IP65
Actuator: Round
Actuator Style: Round
Brand: EAO
Color: Red
Contact Plating: Gold over Silver
Flammability Rating: UL 94 V-0
Handle Width: 32 mm
Housing Material: Polyamide (PA)
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: 84
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Series 84
Unit Weight: 2.091922 oz

USHTS:
8536509033
CNHTS:
8536500090
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Series 84 Modular Switch Range

EAO Series 84 Modular Switch Range consists of indicators, push-buttons, and emergency-stop switches. The indicators and push-buttons are a modular system of a lens, actuator, switching element, and a variety of means of connection and mounting. Different front protection of IP67, IP65, or IP40 ensures that the push-buttons are suited for industrial use. Anodized aluminum parts can have visible variations due to production-technical reasons.

Image Description
Infineon 1EDN7550UXTSA1
Gate Drivers DRIVER IC
MEAN WELL RS-15-12
Switching Power Supplies 15.6W 12V 1.3A
NKK Switches CKM12BFW01-001
Keylock Switches 16MM ON-ON RMVE 1POS FLAT KEY#001 3A LUG
Omron Z-15GQ22-B
Basic / Snap Action Switches PNL MNT RLR SCRW MT
EAO 51-256.025
Emergency Stop Switches / E-Stop Switches 16mm, STP SWTC,
Hammond 1553CBK
Enclosures, Boxes, & Cases Handheld/ABS 4.62x3.11x1.3" Black
TE Connectivity 1658526-1
Headers & Wire Housings .1CL IDC REC 2X03P 30AU
Power-Sonic PSH-655 F1 FR
Sealed Lead Acid Battery PSH-655F1-FR 6V5.5AH;HighRate
Honeywell ZX10E10A01
Basic / Snap Action Switches SPDT 5A 125V 1.99N IP00 PIN PLUNGER
Switchcraft DCP-RJ6SB-F
Modular Connectors / Ethernet Connectors RJ45 CAT 6 PNL HSNG QUICK CONN FEED-THRU