1061TR

Keystone Electronics Logo
534-1061TR

1061TR

Mfr.:

Description:
Coin Cell Battery Holders 1X20mm SMT COIN HOLDER - T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 307

Stock:

307
Can Ship Immediately

On Order:

2,600
Expected 1/5/2022

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 200)
Cut Tape
MouseReelâ„¢ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReelâ„¢
1 $3.66 $3.66
10 $3.06 $30.60
100 $2.55 $255.00
Full Reel (Order in multiples of 200)
200 $2.46 $492.00
400 $2.19 $876.00
1,000 $2.04 $2,040.00
2,400 $1.98 $4,752.00
5,000 $1.66 $8,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Keystone Electronics
Coin Cell Battery Holders
RoHS:  Details
Battery Holders
20 mm
2 Battery
SMD/SMT
Black
Phosphor Bronze
SMD/SMT
Number of Contacts: 2 Contact
Packaging: Cut Tape
Packaging: MouseReel
Packaging: Reel
Type: Reel
Brand: Keystone Electronics
Moisture Sensitive: Yes
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 200
Subcategory: Battery
Unit Weight: 0.070548 oz
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8536908585
BRHTS:
85369090
CAHTS:
8536900090
CNHTS:
8538900000
JPHTS:
8536900002
KRHTS:
8536909090
MXHTS:
85369099
TARIC:
8536909599
ECCN:
EAR99

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

Image Mfr. Part # Description Stock
Panasonic CR2025 Associated Product Image CR2025
Coin Cell Battery
20,582
Panasonic CR2012 Associated Product Image CR2012
Coin Cell Battery
349
Renata CR2016 MFR.TS Associated Product Image CR2016 MFR.TS
Coin Cell Battery
241
Image Mfr. Part # Description Stock
KEMET C0805C104K5RACTU Also Bought Image C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,260,614
Phoenix Contact 1786077 Also Bought Image 1786077
Pluggable Terminal Blocks
124
Texas Instruments SN74LS05DR Also Bought Image SN74LS05DR
Buffers & Line Drivers
5,402
Maxim Integrated MAX807LCWE+T Also Bought Image MAX807LCWE+T
Supervisory Circuits
478
STMicroelectronics L7805CV Also Bought Image L7805CV
Linear Voltage Regulators
65,134
Analog Devices Inc. LTC1290DCN#PBF Also Bought Image LTC1290DCN#PBF
Analog to Digital Converters - ADC
689
Phoenix Contact 1786103 Also Bought Image 1786103
Pluggable Terminal Blocks
29