Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
NEDA Authorized ZMDI Distributor
ZMDI
   
View all ZMDI Products View ZMDI NEWESTPRODUCTS

ZMDI, an innovative provider of high performance analog and mixed-signal semiconductor solutions, has continually focused on innovative high-tech solutions for over 50 years. ZMDI's products and applications offer their customers an especially high level of energy efficiency which markedly reduce emissions. Their energy-efficient switching circuits and sensors contribute to the reduction of CO2 emissions and make lower gasoline and electricity consumption possible.

 
ZMDI Newest Products

ZMDI Product Line

ZMDI New Products

Added 01/2013 ZMDI ZSPM4121 Battery Management Load Switch Learn More
Added 07/2012 ZMDI ZSPM401x High Efficiency Synchronous Buck Converters Learn More
Added 07/2012 ZMDI ZSPM9000 Ultra-Compact High-Performance DrMOS Powerstage Learn More
Added 07/2012 ZMDI ZSSC3026 Low Power 16-Bit Sensor Signal Conditioner Learn More
Added 07/2012 ZMDI ZLED7001 Universal LED Driver Learn More
Added 07/2012 ZMDI ZLED7020 High Current LED Driver Learn More

ZMDI Featured Products

ZMDI ZSPM4121 Battery Management Load Switch

ZMDI's ZSPM4121 Battery Management Load Switch can be used to protect a battery from excessive discharge. It actively switches the battery power source off if it drops to a set threshold (Off Mode). When the input battery voltage is above the threshold, the load switch is on (On Mode). The ZSPM4121 threshold voltage (VTHRESH) is programmed at manufacturing to a set point in the range of 1.2V to 4.2V with 100mV steps between options. When the input battery voltage has been switched off by the ZSPM4121, the quiescent current draw on the battery is in the order of 100pA (typical). The ZSPM4121 consists of an internally generated threshold voltage, a comparator with hysteresis, slew rate control for the load switch, a P-channel load switch, and an open-drain indicator pin.

ZMDI ZSPM9000 Ultra-Compact High-Performance DrMOS Powerstage

ZMDI's ZSPM9000 Ultra-Compact High-Performance DrMOS Powerstage is a fully optimized, integrated MOSFET plus driver powerstage solution for high-current, high-frequency, synchronous buck DC-DC applications. The device incorporates a driver IC, two power MOSFETs, and a bootstrap Schottky diode in a thermally enhanced, ultra-compact 6mmx6mm PQFN40 package. With an integrated approach, the ZSPM9000's complete switching power stage is optimized for driver and MOSFET dynamic performance, system inductance, and power MOSFET RDS(ON). It uses innovative high-performance MOSFET technology, which dramatically reduces switch ringing, eliminating the snubber circuit in most buck converter applications.

ZMDI ZSSC3026 Low Power 16-Bit Sensor Signal Conditioner

ZMDI's ZSSC3026 Low Power 16-Bit Sensor Signal Conditioner (SSC) is designed for high-accuracy amplification and analog-to-digital conversion of a differential input signal. Designed for high resolution altimeter module applications, the ZSSC3026 can perform offset, span, and 1st and 2nd order temperature compensation of the measured signal. Developed for correction of resistive bridge sensors, it can also provide a corrected temperature output measured with an internal sensor.

ZMDI ZLED7020 High Current LED Driver

ZMDI's ZLED7020 High Current LED Driver is a continuous-mode inductive step-down converter that is a part of the ZLED7x20 family of LED-control ICs. It is designed for applications requiring high brightness and high current. The ZLED7020 can efficiently drive a single LED or multiple series-connected LEDs from a voltage input higher than the LED forward voltage: Vin = 6 to 40 VDC. It provides an adjustable output current ≤1.2A, which is set via an external resistor and controlled by the ZLED7020's integrated high-side output current-sensing circuit and high speed internal 40V power switch. An external control signal, which can be a DC voltage, PWM, or microcontroller-generated waveform, on the ADJ pin can also be used to linearly adjust a continuous output current or to control a gated output current.

ZMDI ZLED7001 Universal LED Driver

ZMDI's ZLED7001 Universal LED Driver is one of ZMDI's ZLED family of LED control ICs, and is a peak current-mode control LED driver IC that is optimal for buck LED driver applications. The ZLED7001 operates in constant off-time mode. Capable of operating efficiently with voltage sources ranging from 8 VDC to 450 VDC or rectified 110 VAC/ 220 VAC, it is ideal for High Brightness (HB) LED applications. The ZLED7001 provides a PWM input for an external dimming control signal. The ZLED7001's linear dimming input can be used both for linear dimming (0 to 240 mV) and temperature compensation of the LED current. Because the ZLED7001's response time is limited only by the rate of change in the inductor current, it attains a high performance pulse-width modulation (PWM) dimming response. The ZLED7001 ensures proper output current regulation, without loop compensation, via peak current-mode operation.

ZMDI ZSPM401x High Efficiency Synchronous Buck Converters

ZMDI's ZSPM401x High Efficiency Synchronous Buck Converter family are DC/DC synchronous switching regulators with fully integrated power switches, internal compensation, and full fault protection. The switching frequency of 1MHz enables the use of small filter components, resulting in reduced board space and reduced BOM costs. These devices come in 1A (ZSPM4011), 2A (ZSPM4012), and 3A (ZSPM4013) rated continuous output current ratings. The ZSPM401x family utilizes current mode feedback in normal regulation PWM mode.  When the regulator is disabled (EN is low), the device draws less than 10uA quiescent current. The ZSPM401x family integrates a wide range of protection circuitry, including: input supply under-voltage lockout, output voltage soft start, current limit, and thermal shutdown. The ZSPM401x includes supervisory reporting through the PG (Power Good) open drain output to interface other components in the system.

ZMDI Resources & Support

Resources ZMDI Newest Products