United States United States
Please confirm your currency selection:


ECIA Authorized ZiLOG Distributor

ZiLOG

Zilog® is a trusted supplier of application specific, embedded system-on-chip (SoC) solutions for the industrial and consumer markets. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved its expertise beyond core silicon to include SoCs, single board computers, application specific software stacks and development tools that allow embedded designers quick time to market in areas such as energy management, monitoring and metering and motion detection.

Zilog Z16FMC™ Series Flash Microcontrollers & Development Kit

Zilog Z16FMC™ Series Flash Microcontrollers, part of the Flash Motor Control family of devices, are powerful 16-bit CISC microcontrollers that outperform most RISC microcontrollers in their class. Zilog Z16FMC™ Series Flash Microcontrollers boast a unique architecture that provides the power, punch, and performance of a 32-bit micro with the code, current efficiency, and cost of a 16-bit. The Z16FMC features Zilog's ZNEO® CPU, which boasts a highly optimized instruction set that achieves higher performance per clock cycle with less code space and lower overhead than competing architectures. Optimized for motor control applications, these devices are designed for the control of multiphase AC and DC variable-speed motors. Target applications are large appliances, HVAC, and industrial.

The Zilog Z16FMC™ Series Development Kit is intended to help users evaluate motor control designs and applications. The Z16FMC Series Motor Control Development Kit features a Motor Control Modular Development System (MC MDS) daughter board mounted on a 3-Phase Motor Control Application Board. The MC MDS board consists of a 64LQFP Z16FMC chip and a DBG connector to connect the kit to a host development PC via the USB Smart Cable. The 3-Phase Motor Control Application Board provides spade lug connectors for the 3-phase motor and fused spade lug connectors for an adjustable 24V DC, 3A workbench power source.

ZiLOG Z8 Encore! XP® 4K Series Development Kit

ZiLOG Z8 Encore! XP® 4K Series Development Kits allow designers to evaluate ZiLOG Z8 Encore! XP 4K Series Flash microcontrollers (MCUs) and create product solutions based on Z8 Encore! XP 4K MCUs. ZiLOG Z8 Encore! XP 4K Series Development Kits contain all the hardware and software to take your product from concept to design. ZiLOG Z8 Encore! XP 4K Flash MCUs feature a full-range temperature sensor and a transimpedance amplifier that have their outputs processed by an enhanced sigma-delta analog to digital converter. These MCUs are ideal for a variety of applications, including motor control, security systems, systems monitoring, home appliances, and more.

ZiLOG ZMOTION™ Detection Module and Kit

The ZiLOG ZMOTIONDetection Module is a complete and fully functional motion detection solution ideal for lighting control and other occupancy proximity detection applications. The ZiLOG ZMOTION Detection Module is a board level module that combines the unique features of the ZiLOG Z8FS040 Motion Detection Microcontroller with a Pyrotechnic Sensor and a low profile Fresnel lens. The surface mount pyroelectric sensor and Fresnel lens combine to provide the lowest possible profile without sacrificing performance. This ZiLOG module is only 25.5mm x 16.7mm (a little over 1/2 a square inch) so it can easily fit into many size constrained applications. The ZMOTION Detection Module can operate in a simple Hardware mode that provides an output signal when motion is detected or in an advanced asynchronous serial mode when greater control over the motion detection performance is required. In both modes the sensitivity and delay time can be controlled to match the application requirements. The ZMOTION Detection Module Development Kit allows you to easily evaluate and develop designs based on the ZMOTION module.

ZiLOG Z8523Lxx Enhanced Serial Communications Controller (ESCC)

The ZiLOG Z8523Lxx Enhanced Serial Communications Controller (ESCC) family supports dual channel and multiple protocols that easily interface to 8/16-bit addressable non-multiplexed address/data buses. The ZiLOG Z8523Lxx ESCC includes on-chip features such as baud rate generators, digital PLLs, and crystal oscillators that reduce external logic. This ZiLOG Enhanced Serial Communications Controller provides a migration to a 3.3V supply voltage for designers currently using a 5V solution. The Z8523Lxx ESCC family can also be added easily to low supply voltage based designs.