United States United States
Please confirm your currency selection:


ECIA Authorized Wiremold Distributor

Wiremold

The Wiremold Company, founded in 1900 and headquartered in West Hartford, Conn., offers the industry's most complete line of wire and cable management solutions. The Wiremold Company also manufactures power and data quality products.

Wiremold Desktop Power Center

The new Wiremold® Desktop Power Center brings surge-protected power and USB charging outlets up to the work surface by utilizing existing cord drop openings in office desks and table tops or by mounting onto the edge of a desk or table top. Wiremold's Desktop Power Centers include the WSC400-S, a workforce portal with 4 surge-protected 15 Amp power outlets and a 12' cord and the the WSC320-S workforce portal with 3 surge protected 15 Amp power outlets, 2 USB charging outlets and a 12' cord. Units come with accessories for mounting into round cutouts in desk or edge mounting on desks or other surfaces.

Wiremold International Plug-In Outlet Center® Units

Wiremold´s International Plug-In Outlet Center® Units bring power safely and conveniently in a portable unit. The IEC5 contains five 250V, IEC 320 outlets. Eleven inches in length, it features a 10A single pole circuit breaker. Power cord not included. TUV and UL1950 information Technology Listed.

Wiremold Sentrex Power Centers

The Sentrex High-Performance Surge Protector Series and the Perma Power Computer Grade Surge Protector Series from Wiremold include a wide range of solutions for point-of-use surge protection applications.

Wiremold Rack Mounted Plug-In Outlet Centers

Wiremold has a full line of safe and convenient rack-mounted power center plug-in units for a wide range of applications.