WIMA
|
WIMA is one of the world's leading manufacturers of film and snubber capacitors for the commercial and industrial markets. Since 1948, WIMA has pioneered the development of smaller, more reliable leaded and paper capacitors, such as film suppression, polyester film, polypropylene, SMD Film, and specialty dielectric capacitors.
|
WIMA Part Search
|
Resources
|
WIMA FKP4 Self Healing Pulse Film/Foil Capacitors
The WIMA FKP4 Self Healing Pulse Film/Foil Capacitors are polypropylene (PP) capacitors suitable for high current loads with a maximum of operating safety. Self-healing, by way of the metallized floating electrode, is combined with exceptionally safe bonding of the metal foil. The WIMA FKP4 Self Healing Pulse Film Capacitors are available with capacitances of 100pF to 1.5µF and rated voltages of 400-, 630-, 1000-, 1250-, 1600-, and 2000-VDC. The FKP4 is ideal for high pulse and high frequency applications such as switch mode power supplies, converter in drives and power electronics, deflection systems in monitors and televisions, and electronic ballasts.
WIMA Metallized PET Capacitors MKS 2 Series
WIMA's Metallized Polyester (PET) Capacitors in
PCM 5mm offer self-healing, high-volume/capacitance ratio with very low
dissipation and dielectric absorption. These WIMA through-hole capacitors have metallized plastic film electrodes and are ideal for general DC-applications.
WIMA Metallized PP Capacitors MKP 2 Series
WIMA's Metallized Polypropylene (PP) Capacitors in PCM 5mm offer self-healing, high-volume/capacitance ratio with very low dissipation and dielectric absorption. The capacitors are
ideal in high-frequency applications due to their negative capacitance
change-versus-temperature, the increased pulse duty from 250 VDC rated
voltage, and metallized plastic film electrodes.