United States United States
Please confirm your currency selection:




Introducing the Wi2Wi W2SG0006



The W2SG0006 is a complete systems solution based on the SiRF Star III architecture that was designed specifically for embedded products such as personal navigation devices, ruggedized PCs, automotive aftermarket GPS systems and other medical and industrial systems that feature GPS capability. Its ultra-fast time-to-first-fix, internal battery back-up RAM for position memory, small form factor,and high receive sensitivity make it ideally suited for such applications. As it is a complete radio receiver solution requiring minimal external components, it allows quick and easy integration into most applications.

Applications:
  • Warehousing and logistics devices
  • Personal Navigation Devices (PNDs)
  • Medical Equipment
  • Automotive Aftermarket GPS Systems
  • M2M Positioning
  • POS terminals
  • Logistics management terminals



View Product List
View Associated Product
W2SG0006 Video from YouTube

Unable to view this video?Click to send a link to another source.

Features:
  • Small form factor SMD solution, 15mm x15mm x2.5mm
  • Low power consumption
  • Format selectable output data: latitude, longitude, altitude, speed, heading, and time
  • Uses NAVSTAR GPS L1 signal
  • Allows use of either active or passive antenna
  • Software accelerator included for improved sensitivity, satellite acquisition and tracking
  • Software controlled LNA included
  • Front end optimized for insertion loss, amplier cross coupling
  • Includes TCXO and LNA power control
  • Supports E911 mandate
  • RoHS compliant
  • Dual UART host interface
  • 4 GPIOS



Documentation

Data Sheet (W2sG0006_Datasheet.pdf)

Product Brief (W2SG0006.pdf)

Principles of GPS (GPS_facts_principles_of_gps.pdf)




Order the Wi2Wi W2SG006View the Wi2Wi W2SG006 Product ListView Wi2Wi W2SG006 Associated ProductsView the Wi2Wi W2SG006 Data SheetView  Wi2Wi W2SG006 Documentation LinksLearn More about Wi2Wi