Emerson Connectivity Solutions BNC Coaxial Connectors
Vitelec / Emerson Connectivity Solutions BNC Coaxial Connectors are available in both 50 and 75 ohm versions, and offer Bayonet Quick coupling. The designs operate up to a frequency of 4 GHz, offering an economical, light-weight solution best suited for cable termination for miniature to sub-miniature cable. BNC Coaxial Connectors are used in many applications, some of which are flexible networks, instrumentation, radio antennas, aviation electronics, medical equipment, LAN devices, and computer peripheral interconnections.
Vitelec / Emerson Connectivity Solutions Type N Standard Coaxial Connectors
Vitelec / Emerson Connectivity Solutions Type N Standard Coaxial Connectors meet or exceed the performance requirements of MIL-PRF-39012. All designs are based on 50 ohm system impedance per MIL-STD-348, and operate at frequencies up to 11 GHz minimum and tolerances of ± 0.2mm. Type N Standard Coaxial Connectors offer mating cycles of 500 cycles minimum and temperature range of -55º C - 85º C. Applications include broadcast, radar, surge protection, and mil-aero.