Vishay Power Management ICs






Vishay Power Management ICs


Vishay Siliconix power management ICs include new high-performance SiC769 integrated power stage devices with Gen III MOSFET and DrMOS -compliant gate driver IC and SiC413 / SiC417 synchronous buck regulators with integrated PWM controller and Gen III Trench MOSFET s. The Vishay Siliconix SiC769 integrated power stage IC is a power management device that enables Vcore switching at 1 MHz and can easily achieve greater than 90% efficiency in multi-phase, low output voltage solutions. The Vishay Siliconix SiC413 synchronous buck regulator is a microBUCK ™ family power management device featuring integrated current sense, cycle by cycle over-current protection, and a built-in bootstrap diode. The SiC413 provides 4A continuous output current. The SiC417 synchronous buck regulator is a microBUCK power management device offering 10A continuous output current along with integrated configurable 150 mA LDO with bypass logic, integrated bootstrap diode, and temperature compensated current limit.

Vishay SiC769CD Integrated DrMOS Power Stage


Vishay microBUCK SiC413 Integrated Synchronous Buck Regulator

Vishay microBUCK SiC417 Integrated Buck Regulator w/ Programmable LDO

Vishay SiC769CD Integrated DrMOS Power Stage
Vishay microBUCK SiC413 Integrated Synchronous Buck Regulator Vishay microBUCK SiC417 Integrated Buck Regulator w/ Programmable LDO
View Product List View Product List View Product List
Features
  • Integrated Gen III MOSFETs and DrMOS compliant gate driver IC
  • Enables Vcore switching at 1 MHz
  • Easily achieve > 90 % efficiency in multi-phase, low output voltage solutions
  • Low ringing on the VSWH pin reduces EMI
  • Pin compatible with DrMOS 6 x 6 version 3.0
  • Tri-state PWM input function prevents negative output voltage swing
  • 5 V logic levels on PWM
  • MOSFET threshold voltage optimized for 5 V driver bias supply
  • Automatic skip mode operation (SMOD) for light load efficiency
  • Under-voltage lockout
  • Built-in bootstrap schottky diode
  • Adaptive deadtime and shoot through protection
  • Thermal shutdown warning flag
  • Low profile, thermally enhanced PowerPAK® MLP 6 x 6 40 pin package
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS directive 2002/95/EC
Applications
  • CPU and GPU core voltage regulation
  • Server, computer, workstation, game console, graphics
    boards, PC
SiC769CD Datasheet
Features
  • Integrated PWM controller and Gen III trench MOSFETs
  • Quick and easy single chip converter
  • Integrated current sense
  • Cycle by cycle over-current protection
  • Built-In bootstrap diode
  • Output over-voltage protection
  • Under voltage lockout
  • Thermal shutdown
  • Soft start
  • Break-before-make operation
  • Compliant to RoHS directive 2002/95/EC
Applications
  • LCD TV, set top box and DVD player
  • Desktop PC and server
  • Add-in graphics board
  • Memory, FPGA or μP device power supplies
  • Point of load dc-to-dc conversion
  • Telecom and networking equipment
SiC413 Datasheet
Features
  • High efficiency > 92 %
  • Internal power MOSFETs:
    • High-side RDS(ON) = 27 mΩ
    • Low-side RDS(ON) = 9 mΩ
  • Integrated bootstrap diode
  • Integrated configurable 150 mA LDO with bypass logic
  • Temperature compensated current limit
  • Pseudo fixed-frequency adaptive on-time control
  • All ceramic solution enabled
  • Programmable input UVLO threshold
  • Independent enable pin for switcher and LDO
  • Selectable ultra-sonic power-save mode
  • Internal soft-start and soft-shutdown
  • 1 % internal reference voltage
  • Power good output and over voltage protection
  • Compliant to RoHS directive 2002/95/EC
Applications
  • Notebook, desktop and server computers
  • Digital HDTV and digital consumer applications
  • Networking and telecommunication equipment
  • Printers, DSL and STB applications
  • Embedded applications
  • Point of load power supplies
SiC417 Datasheet