Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
NEDA Authorized Vishay Distributor
Vishay
View all Vishay Products View Vishay NEWESTPRODUCTS
   

Vishay Categories: Passives  |  Semiconductors  |  Optoelectronics  |  Circuit Protection  |  Home

Vishay Brands: BC Components  |  Beyschlag  |  Cera-Mite  |  Dale  |  Draloric  |  Roederstein
Semiconductors  |  Sfernice  |  Siliconix  |  Spectrol  |  Sprague  |  Techno  |  Thin Film  |  Vitramon  |  Home

VishayVishay Passives Featured Products

Vishay Newest Products

Vishay / Thin Film PHP High Power Resistors

Vishay / Thin Film's PHP High Power Resistors have expanded to include new devices in compact 0603 and 0805 case sizes. Vishay / Thin Film's PHP High Power Resistors have enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint on the user's circuit board. Features of PHP Resistors from Vishay / Thin Film include resistance range of 10Ω to 30kΩ, wide temperature range up to 125ºC, high power ratings up to 2.5W, resistance tolerance to ±0.1%, low absolute TCR of ±25ppm/ºC, high purity ceramic substrate, and UL 94 V-0 flame resistance. Applications that utilize PHP High Power Resistors are power supplies, power switching, braking system, test and measurement equipment, and motor deflection circuits.

Vishay/Sprague TH4 Solid Tantalum High Temperature Capacitors

Vishay/Sprague's TH4 Series Solid Tantalum Capacitors have an operating temperature up to 175ºC with 50% voltage derating. In addition, the TANTAMOUNT®, Molded Case TH4 Capacitors from Vishay/Sprague are highly reliable automotive-grade (AEC-Q200 qualified) capacitors that are 100% surge current tested.

Vishay Vitramon VJ Automotive MLCCs

Vishay/Vitramon's VJ Automotive MLCCs, available in C0G(NPO), X5R, X7R, and the high temperature X8R dielectric, are robust, highly reliable MLCCs that are manufactured in "Precious Metal Technology" (PMT/NME) with a wet build process. VJ Automotive MLCCs from Vishay Vitramon are also AEC-Q200 qualified with PPAP available upon request. These surface mount MLCCs have wide capacitance and voltage ranges, high operating temperature up to 150ºC, and a 100% tin plate matte and AgPd termination finish for silver epoxy bonding and a Polymer (flexible) termination available to increase bending ability of the capacitors.

Vishay / Dale WSK Series Power Metal Strip®Resistors

Vishay/Dale's WSK Series includes the industry's first 0612 package size and a 2512 size. The WSK Series Power Metal Strip® Resistors from Vishay/Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170ºC and are RoHS compliant to Directive 2002/95/EC. WSK2512 Series resistors offer 1 % tolerance down to 0.0005Ω  and 0.5 % tolerance down to 0.001Ω.

Vishay / Thin Film HTRN High Temperature Resistors

Vishay / Thin Film HTRN High Temperature Resistors feature an operating temp range of -55C to 215C and noise less than 35dB and absolute TCR of +/- 25ppm/c and TCR tracking of 5ppm/c. Vishay / Thin Film HTRN High Temperature Resistors offer a ratio tolerance to ± 0.05 %, ratio stability ± 0.1 % and rugged molded case construction with no internal solder. Applications include automotive, oil and gas exploration, aerospace engine control, telecommunications and industrial equipment.

Vishay/Sprague T96/T97 Series Conformal Coated TANTAMOUNT® Capacitors

The T96/T97 Series Conformal Coated Capacitors are low-ESR, Hi-Rel COTS TANTAMOUNT® Capacitors that offer high reliability. Both the T96 and T97 Series TANTAMOUNT® Capacitors from Vishay/Sprague are surface mountable, offer surge current testing per MIL-PRF-55365 options, have operating temperature range of -55ºC to +85ºC (to +125ºC with voltage derating), and are compliant to RoHS Directive 2002/95/EC. The T96 Series has capacitance range of 10µF to 680µF. The T97 Series has capacitance range of 10µF to 1500µF.

Vishay / Sprague TH Series Surface Mount Capacitors

Vishay / Sprague offers the Solid Tantalum Surface Mount Capacitors TH Series. The TH3 series features an operating temperature up to 150ºC with 50% voltage derating and high reliability, and are 100% surge current tested. RoHS compliant terminations are available, along with standard case sizes. The TH4 series features an operating temperature up to 175ºC with 50% voltage derating and high reliability, and are 100% surge current tested. RoHS compliant terminations are available, along with standard EIA 535BAAC case sizes. The TH5 series features an application voltage of 21V at the operating temperature of 200ºC, 500 hours of continuous operation at VR, gold plated terminations, and are 100% surge current tested. The Vishay / Sprague Solid Tantalum Surface Mount Capacitors TH Series can be used in automotive, industrial, and oil/petroleum applications.

Vishay/Techno CRHV Series Thick Film Chip Resistors - EXPANSION

NEW! Now available in more case sizes.
Vishay/Techno CRHV Series Thick Film Chip Resistors have high voltage up to 3000V. Other features of the CRHV Series thick film resistors from Vishay/Techno are outstanding stability<0.5%, flow solderability, automatic placement capability, tape and reel packaging, and multiple styles, termination materials and configurations that allow style flexibility. In addition, CRHV Series thick film chip resistors are available in internationally standardized sizes as well as custom sizes. These RoHS-compliant, halogen-free chip resistors are available with either wraparound terminations or as a single termination flip chip. CRHV Series chip resistors are ideal for solderable, epoxy bondable, or wire bondable applications.

Vishay WSLS Series Improved Stability Power Current Sensing Resistors

The Vishay WSLS Series Improved Stability Power Current Sensing Resistors are low-value (0.01 Ω to 0.1 Ω) surface mount resistors that offer improved stability with maximum resistance change of 0.25 % or 0.5 % through 2000 h workload. Developed for current sensing in high temperature (+ 125 °C) applications, the Vishay WSLS Series Improved Stability Power Current Sensing Resistors are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, power amplifiers, and shunts. Thermal management is incorporated into the all-welded solid metal nickel-chrome resistive element with low TCR (<20 ppm/ºC). In addition, the Vishay WSLS series produces very low inductance (0.5 nH to 2 nH), an excellent frequency response (to 50 MHz), and low thermal EMF (<3 µV/ºC). AEC-Q200 qualified and compliant to RoHS Directive 2002/95/EC.

Vishay / Thin Film PLT Series Chip Resistors

Vishay / Thin Film PLT Series Chip Resistors are ideal for precision applications that require low noise, stability, ultra low temperature coefficient of resistance, and low voltage coefficient. The surface mountable PLT Series resistors from Vishay Thin Film have a TCR of ±5 ppm/ºC as standard and tolerances to ±0.01%. In addition, these halogen-free, RoHS-compliant resistors offer anti-corrosion resistant film with (SPM) special passivation method and stable film and performance characteristics. They are UL 94 V-0 flame resistant and have an operating temperature range of -55ºC to +125ºC. Other electrical characteristics of PLT Series resistors are working voltage range of 75 to 200V and resistance range of 250Ω to 100kΩ. Non-standard resistance values are available.

Spectrol Throttle Position Sensor: Model 981 HE

Vishay Spectrol's Model 981 HE Series Throttle Position Sensor utilizes non-contacting Hall Effect technology and is available in hollow and D-shaft versions. Spectrol's Model 981 HE Series sensors feature accurate linearity down to ±0.5%, easy mounting, and operating temperature range of -45ºC to +125ºC. These sensors were designed for harsh environment applications.

Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors

The Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors offer either 300W, 600W, or 800W at 85ºC bottom case temperature and a wide resistance range: 0.3Ω to 900kΩ (E24 series). Non inductive and easily mounted, the LPS Series features low thermal insulation to UL 94 V0. Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors utilize thick film technology and are RoHS compliant to directive 2002/95/EC. In addition, these non-inductive resistors are in a compact 57mm x 60mm package.

NEW! Vishay has expanded the LPS series to also include the LPS1100 series power resistors that offer high power of 1100W and wide resistance range of 1Ω to 1.3kΩ (E24 series).
View LPS1100 Power Resistors

Vishay/Vitramon VJ6040/VJ3505 Series UHF Antenna

The Vitramon VJ6040/VJ3505 Series UHF Antenna is a small outline (35mm x 5mm x 1.2mm) form-factor, high-performance, chip-antenna designed for TV reception in mobile devices in the UHF band. The Vitramon VJ6040/VJ3505 Series UHF Antenna is omni-directional, with linear polarization. It offers complete UHF band coverage (470MHz to 860MHz) up to 1.1GHz and 50Ω unbalanced interface. The Vitramon VJ6040/VJ3505 Series UHF Antenna has an operating temperature range of -40°C to 85°C.

Vishay / Vitramon VJ HVArc Guard® C0G (NP0)/ X7R Capacitor

Vishay / Vitramon's VJ HVArc Guard® C0G (NP0)/ X7R surface mount, multi-layer ceramic capacitor protects against surface arc-over. The X7R capacitor features excellent reliability and high-voltage performance, as well as higher capacitance and smaller case size, saving board space compared to standard high-voltage MLCCs.

Vishay / Vitramon VJ-OMD Surface Mount Ceramic Capacitor

The VJ-OMD surface mount ceramic capacitor from Vishay / Vitramon offers solutions for board flex sensitive applications. The Open Mode Design (OMD) cap reduces risk of shorts or low IR due to board flex cracks. Vitramon's VJ-OMD surface mount ceramic capacitor features efficient low-power consumption and ripple current capable to 1.2Arms at 100kHz, high voltage breakdown compared to standard design, are available with 100% voltage condition, as well as excellent reliability and thermal shock performance. Ideal for power supplies.

Vishay Passives Videos