Vishay LEE-128G032 LED Display Modules
Vishay LED Display Modules

Vishay LEE-128G032 LED Display Modules are an LED replacement for the popular APD-128G032 plasma display module. It is designed to offer high brightness and superior viewing characteristics in a slim package. This display is ideal for low to medium level information content and is ideal for applications such as arcade games, process control, POS terminals, medical equipment, message centers and ATM machines.


Vishay LEE-128G032 LED Display Modules offer high contrast, a wide viewing angle, and long distance readability. It emits a brilliant neon orange or bright red color which catches the attention of the viewer, but is yet comfortable to the eye.

Vishay LEE-128G032 LED Display Modules
View Product List
Vishay LEE-128G032 LED Display Module Features
  • LED replacement for the popular APD-128G032 plasma display module
  • + 5-V HC CMOS level video interface
  • Large characters
  • Highly visible for long distance viewing
  • > 30:1 contrast ratio
  • Brilliant neon orange or Bright red color
  • Slim profile
  • Reduced power and brightness
Vishay LEE-128G032 LED Display Module Optical Specifications
  • Viewing Area: 12.75" [323.8 mm] W x 3.15" [80.01 mm] L
  • Character Size (5 x 7): 0.65" [16.51 mm] H x 0.45" [11.43 mm] W
  • Pixel Size: 0.063" [1.6 mm] H x 0.031" [0.8 mm] W
  • Pixel Pitch: 0.100" [2.54 mm]
  • Luminance: 100 foot-lamberts minimum
  • Color: Brilliant neon orange color or Bright red
  • Viewing Angle: > 150°
Vishay LED Display Module Dimensions
Vishay LEE-128G032 LED Display Module Dimensions

Documentation

LEE-128G032B Datasheet (l128g32b.pdf)

LEE-128G032B Product Overview (49945.pdf)

LEE-128G032-1 Datasheet (lee128g0.pdf)

LEE-128G032-1 Product Overview (49955.pdf)