United States United States
Please confirm your currency selection:



The Vincotech A1084-B highly integrated GPS receiver module can receive signals from up to 20 GPS satellites, transfer them into position, and time information that can be read over a serial port. The Vincotech A1084-B is a new generation receiver module that combines small size and high-end GPS functionality at low power consumption. The 1084-B receiver module is a single-sided surface mount component operable at 3.3V / 26mA (typical) at 1fix per second. This Vincotech device supports passive and active antennas and provides on-board antenna supply voltage feed.

Features:
  • Bench marking sensitivity: -159 dBm tracking
  • Fastest TTFF (Time To First Fix): < 35 s under cold start conditions (typical)
  • Ultra-low power consumption: 86 mW average in tracking mode
  • Smallest footprint: 15 x 15 mm2
  • Antenna: Passive and active antenna supported
  • Dual antenna support: RF switch on A1084-A








  • Vincotech
  • Transportation|Wireless
  • Development Tools|Embedded Solutions