View Product List
-Associated Products- CT Cable Assemblies
|
|
Tyco Electronics Inverted SMT Thru-Board Connector
The
Inverted SMT Thru-Board Connector
provides a means to bring
power
from the underside of an
FR4
or aluminum-clad pc board, eliminating issues of dressing wires on the top side of
LED boards
. The 2-position through 6-position
connector
utilizes surface-mount technology on the top of the board and passes through the board to present an underside interface. The connector mates with standard
Tyco Electronics / AMP
Mini CT connectors. The
inverted
design allows simpler assembly and installation of solid-state
LED lighting
in architectural, residential and commercial applications. The
Tyco Electronics / AMP Mini CT connector
is rated for 3 amps per contact, on 24 AWG wire.
With a space-saving low-profile design and rounded corners to minimize shadowing, the
connector
fits through a hole or notch in the board.
High-temperature materials allow the
connector
to be reflow soldered, while a flat top surface provides compatibility with vacuum pickup. The
connector
uses surface-mount hold-downs to provide stability during mating and un-mating. With UL Recognition and CSA Certification, the connector meets the requirements of UL 1977, File No. E28476.
|