Texas Instruments TPS54xxx 36V to 60V step down Swift™ DC/DC converter

Texas Instruments

54xxx DC/DC Converters

The Texas Instruments TPS54xxx 36V to 60V step down Swift™ DC/DC converter family provides input transient voltage protection that allows the device and the rest of your board to survive potentially damaging voltage spikes. These TI DC/DC converters retain low output voltage even with a 60V transient voltage pulse. In addition to transient voltage protection, these high-performance TI TPS54xxx products provide light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs.


Texas Instruments TPS54xxx 36V to 60V step down Swift™ DC/DC converter

View Products List

TPS54xxx Family Comparison


Part Number

Datasheet

(V)
Iout
(A)

Topology

Compensation

Package

Frequency
Pin
Features

TPS54040


3.5-42

0.5

Non-sync

External

10MSOP

300-2500kHz
Enable, PG, Track,
UVLO, Adj. SoftStart

TPS54060


3.5-42

0.5

Non-sync

External

10MSOP

300-2500kHz
Enable, PG, Track,
UVLO, Adj. SoftStart

TPS54140


3.5-42

1.5

Non-sync

External

10MSOP

300-2500kHz
Enable, PG, Track,
UVLO, Adj. SoftStart

TPS54160


3.5-42

1.5

Non-sync

External

10MSOP

300-2500kHz
Enable, PG, Track,
UVLO, Adj. SoftStart

TPS5410


5.5-36

1

Non-sync

Internal

8SOIC

500kHz

Enable

TPS5420


5.5-36

2

Non-sync

Internal

8SOIC

500kHz

Enable

TPS5430


5.5-36

3

Non-sync

Internal

8SOIC

500kHz

Enable

TPS5450


5.5-36

5

Non-sync

Internal

8SOIC

500kHz

Enable

Features

  • Transient Protection
    Withstands 65V spikes in 24/36V applications
    Supports 60V continuous operation
  • High Performance
    2.5MHz frequency avoids sensitive RF bands improving noise performance
    20% lower Rds(on) than the nearest competitor in it’s class to maximize efficiency at full load
    Eco-ModeTM light load efficiency
    Low quiescent current: 116uA operating; 1.3uA shutdown
  • Withstands Line Transients
    AC line
    Damper motors
    Switching relays
  • Long Back-up Battery Life
    Low 116uA quiescent current
    Eco-Mode light load efficiency
  • Allows Small Sized Unit
    2.5MHz switching frequency uses a smaller L & C
    10 pin MSOP PowerPADTM package