TI TMDXEVM3517 Sitara Cortex-A8 AM3517 Evaluation Module
The Texas Instruments TMDXEVM3517 Evaluation Module lets you evaluate the functionality of the Sitara Cortex-A8 AM3517 processor and develop applications with access to the full peripheral set supported by the AM3517. The Sitara Cortex-A8 AM3517 (OMAP) microprocessor offers video, image, and graphics processing capable of supporting single board computers, home and industrial automation, and digital signage. The TI TMDXEVM3517 evaluation module includes a touch screen LCD, an applications board, a base board, and an OMAP3517 System on Module (SOM) with 256MB DDR2 and 512MB NAND. The TMDXEVM3517 also features OMAP3517 Linux SDK and Windows® Embedded CE. Connectivity features of this TI evaluation module include DVID/HDMI, video input, Bluetooth, and WLAN. |

View Product List
|
TI TMDXEVM3517 AM3517 Evaluation Module Features
- Hardware
- Touch screen LCD
- Applications Board
- Base Board
- OMAP3517 SOM
- 256MB DDR2
- 512MB NAND
- Software
- OMAP3517 Linux SDK
- Kernel 2.6.31 U-boot
- Windows® Embedded CE in 4Q09
- Multiple RTOS in 1Q10
- Connectivity
- EMAC, USB PHY, USB OTG & Host, CAN, SDIO I2C, JTAG, Keypad
- SD/MMC (2)
- DVID/HDMI
- Video input
- Bluetooth, WLAN
|
TI TMDXEVM3517 AM3517 Evaluation Module Video
|