Texas Instruments OMAP3530 Applications Processor
Texas Instruments OMAP3530 high-performance applications processor is based on the enhanced OMAP™ 3 architecture. The OMAP 3 architecture is designed to provide best-in-class video, image, and graphics processing sufficient to support streaming video, 3D mobile gaming, video conferencing, and high-resolution still images. TI OMAP3530 applications processor also supports high-level operating systems, such as Linux and Windows CE. This TI OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products. OMAP3530 includes multiple subsystems, including a microprocessor unit subsystem based on the ARM Cortex™-A8 processor. It also includes a comprehensive power and clock-management scheme that enables high-performance, low-power operation, and ultralow-power standby features.
Texas Instruments AM1707 Sitara ARM9™ Microprocessor
Texas Instruments AM1707 Sitara ARM9™ Microprocessor is a low-power MPU based on an ARM926EJ-S™ core. TI AM1707 MPU enables designs featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. ARM926EJ-S 32-bit RISC processor core performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The ARM core has a coprocessor 15 (CP15), protection module, and Data and program Memory Management Units (MMUs) with table look-aside buffers. It has separate 16K-byte instruction and 16K-byte data caches. Both are four-way associative with virtual index virtual tag (VIVT). The ARM core also has a 8KB RAM (Vector Table) and 64KB ROM. The peripheral set of this MPU includes a 10/100 Mb/s Ethernet MAC (EMAC) with a Management Data Input/Output (MDIO) module.
Texas Instruments TMDSSK3358 AM335x Starter Kit
Texas Instruments TMDSSK3358 AM335x Starter Kit is a low-cost development option for developers to quickly start evaluation of AM335x Cortex™-A8 microprocessors (AM3352, AM3354, AM3356, AM3358) and accelerate development for connected home and smart white good applications. The embedded emulation logic allows emulation and debug using standard development tools such as TI’s Code Composer Studio by just using the supplied USB cable. TI TMDSSK3358 is partitioned into two different boards: the main board (processor, peripherals & the main power supply) and the LCD Carrier board (LCD and touch screen). The TMDSSK3358 main board and the LCD carrier board mounted are mounted together using 10mm standoffs.
Texas Instruments EK-LM4F120XL Stellaris® LM4F120 LaunchPad Evaluation Board
Texas Instruments EK-LM4F120XL Stellaris® LM4F120 LaunchPad Evaluation Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based microcontrollers (MCUs). The design of the Stellaris LaunchPad highlights the LM4F120H5QR MCU with a USB 2.0 device interface and hibernation module. TI EK-LM4F120XL Evaluation Board also features programmable user buttons and an RGB LED for custom applications.
Texas Instruments AM335x ARM® Cortex™-A8 Microprocessors
Texas Instruments AM335x ARM® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.
Texas Instruments C2000™ Piccolo LaunchPad and LED BoosterPack
Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad is an evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. TI LAUNCHXL-F28027 LaunchPad is based on the Piccolo TMS320F28027 MCU that features 64KB of on board flash, 8 PWM channels, eCAP, 12-bit analog-to-digital converter (ADC), I²C, SPI, UART, and much more. The LaunchPad includes many board hardware features, such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button, and programmable button. TI BOOSTXL-C2KLED C2000 LED BoosterPack demonstrates the control of 3 boost converters to drive 3 LED (Red, Green, and Blue) strings. A variety of user interface options are provided, including capacitive touch control using an MSP430 and the MSP430 Cap Touch BoosterPack (430BOOST-SENSE1) as well as a PC GUI application. This TI kit requires the C2000 LaunchPad to function as intended.
Texas Instruments MSP430G2231-EP MSP430™ Value Line Microcontroller
Texas Instruments MSP430G2231-EP MSP430™ Value Line Microcontroller (MCU) is available in the extended (-40°C/125°C) temperature range. TI MSP430G2231 has a 10-bit analog-to-digital converter and built-in communication capability using synchronous protocols (SPI or I²C). Typical applications include low-cost sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system.
Texas Instruments Stellaris® DK-LM4F-DRV8312 ARM Cortex™-M4F Motor controlCARD Kit
Texas Instruments Stellaris® DK-LM4F-DRV8312 ARM Cortex™-M4F Motor controlCARD Kit is a medium voltage digital motor control kit for Stellaris® LM4F Microcontrollers (MCUs). DK-LM4F-DRV8312 is a development platform for spinning three-phase brushless DC (BLDC) motors. The low-cost Stellaris LM4F211 MCU on the MDL-LM4F211CNCD controlCARD module comes pre-programmed with the necessary firmware in flash memory to run the TI InstaSPIN™ BLDC motor control solution out-of-the-box once plugged into the DRV8312 baseboard. The system will automatically detect and spin a 3-phase brushless DC motor. The kit also includes a project to spin the included PMSM using a sensorless sliding mode observer (SMO) FOC technique. The operation of both system solutions can be controlled and viewable across a USB interface using an included GUI. The LM4F211 MCU provides all of the necessary computational requirements to run TI's InstaSPIN BLDC technology and other customer-developed applications.
Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® Processor
Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® Processor low-power applications processor is based on an ARM926EJ-S™ and C674x DSP core. This TI applications processor provides significantly lower power than other members of the TMS320C6000™ platform of DSPs (digital signal processors). OMAP-L132 is a fully integrated mixed processor solution with a dual-core architecture that provides benefits of both DSP and RISC technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The device DSP core uses a two-level cache-based architecture. The Level 1 program cache (L1P) is a 32KB direct mapped cache and the Level 1 data cache (L1D) is a 32KB 2-way set-associative cache. The Level 2 program cache (L2P) consists of a 256KB memory space that is shared between program and data space.
Texas Instruments 430BOOST-C55AUDIO1 C5000™ Audio Capacitive Touch BoosterPack
Texas Instruments 430BOOST-C55AUDIO1 C5000™ Audio Capacitive Touch BoosterPack is a plug-in board for the MSP430™ Value Line LaunchPad development kit. TI 430BOOST-C55AUDIO1 kit combines with LaunchPad to provide a complete reference design for capacitive touch solutions, using the capacitive touch I/O ports of select MSP430 Value Line microcontrollers (MCUs). This reference design allows designers to easily control the C5000™ ultra-low-power DSP using the MSP430 MCU for crystal clear playback and record of MP3 audio/voice files. Programmers can use the Audio BoosterPack to realize the power and efficiency of the C5000 without having to learn how to program the DSP. The combination of the lowest standby power MCU with the lowest total power DSP allows manufacturers to deliver ultra-low-power devices with extremely long battery life.
Texas Instruments TMDSEVML138 OMAP-L138 / C6748 EVM Kit
Texas Instruments TMDSEVML138 OMAP-L138 / C6748 EVM Kit is a high-performance application development kit for evaluating the functionality of the TI energy-efficient OMAP-L138 applications processor and TMS320C6748 Digital Signal Processor (DSP). Application development is performed right on the product-ready OMAP-L138 SOM-M1 and software development kits (SDKs) included with the EVM. The TMDSEVML138 allows you to seamlessly transfer your application code and hardware into production. The included SOM (System on Module) devices provide easy evaluation of the OMAP-L138 processor and TMS320C6748 DSP. The OMAP-L138 and TMS320C6748 offer a universal parallel port (uPP) and are the first TI devices with an integrated SATA interface. The OMAP-L138 SOM-M1 is ideal for applications that require high-speed data transfer and high-capacity storage, such as test and measurement, public safety radios, audio applications, and intelligent occupancy sensors.
Texas Instruments DLP® LightCrafter™ Evaluation Module
Texas Instruments DLP® LightCrafter™ is a compact evaluation module for integrating projected light into industrial, medical, and scientific applications. This DLP-based development platform enables faster development cycles for end equipment requiring small form factor and intelligent, high-speed pattern display. TI DLP LightCrafter features the 0.3 WVGA chipset that is ideal for a variety of embedded functions, including structured light pattern projection, intelligent lighting, wavelength selection, and portable display. DLP LightCrafter lets developers easily create, store, and display high-speed pattern sequences through an easy-to-use graphical user interface.
Texas Instruments TMDSIACLEDCOMKIT C2000 Piccolo MCU AC LED Lighting & Communications Kit
Texas Instruments TMDSIACLEDCOMKIT C2000 Piccolo MCU AC LED Lighting & Communications Kit allows developers to get started with digital control in lighting and lighting communications. This TI C2000 kit features digital control of the power supply, lighting, and communications through Piccolo MCUs, allowing developer to jump start their intelligent lighting designs. The development board features up to 250W output supporting 6 LED strings and optional intelligent communications. The integrated power supply is full AC-voltage connected with Piccolo MCU control of an efficient Isolated Resonant LLC DC/DC power topology. TMDSIACLEDCOMKIT development kit comes with full example projects detailing the digital power, lighting, and communications control. An included graphical user interface allows users to quickly begin experimentation with the kit.
Texas Instruments Code Composer Studio Integrated Development Environment V5
Texas Instruments Code Composer Studio™ (CCStudio) Integrated Development Environment V5 (IDE) is designed for use with TI embedded processors. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators, real-time operating system, and many other features. The intuitive IDE provides a single user interface that takes the user through each step of the application development flow.
Texas Instruments MSP430F673x / MSP430F672x Mixed Signal Microcontrollers
Texas Instruments MSP430F673x / MSP430F672x Mixed Signal Microcontrollers are MSP430 MCUs with three high-performance 24-bit sigma-delta A/D converters, a 10-bit analog-to-digital (A/D) converter, four enhanced universal serial communication interfaces (three eUSCI_A and one eUSCI_B), four 16-bit timers, hardware multiplier, DMA, and real-time clock module with alarm capabilities. These TI MCUs include an MSP430 LCD driver with integrated contrast control, auxiliary supply system, and up to 72 I/O pins in 100-pin devices and 52 I/O pins in 80-pin devices. These TI devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in 3μs (typical). Typical applications for MSP430F673x / MSP430F672x MCUs are 2-wire and 3-wire single-phase metering, including tamper-resistant meter implementations.
Texas Instruments MSP430F532x 16-Bit Mixed-Signal Microcontrollers
Texas Instruments MSP430F532x 16-Bit Mixed-Signal Microcontrollers are MSP430 MCUs featuring an integrated 3.3V LDO, four 16-bit timers, a high-performance 12-bit analog-to-digital converter (ADC), two universal serial communication interfaces (USCI), hardware multiplier, DMA, and a real-time clock module with alarm capabilities. The TI MSP430F5324, MSP430F5326, and MSP430F5328 have 47 I/O pins while the MSP430F5325, MSP430F5327, and MSP430F5329 have 63 I/O pins. These TI MCUs are ultra-low power devices with a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in 3.5µs (typical). MSP430F532x MCUs are ideal for use in analog and digital sensor systems, data loggers, and various general-purpose applications.
Texas Instruments MSP430F563x 16-bit Mixed Signal MCUs
Texas Instruments MSP430F563x 16-bit Mixed Signal Microcontrollers are ultralow-power MSP430 MCUs featuring a 12-bit analog-to-digital converter (ADC), comparator, two universal serial communication interfaces, USB 2.0, hardware multiplier, DMA, four 16-bit timers, real-time clock module with alarm capabilities, and up to 74 I/O pins. TI MSP430F563x MCUs feature five low power modes and a powerful 16-bit RISC CPU. Typical applications for these TI MSP430 MCUs include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, and hand-held meters.
Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal MCUs
Texas Instruments MSP430F5171 / MSP430F5172 16-bit Mixed Signal Microcontrollers are MSP430 MCUs with five low-power modes for extended battery life in portable measurement applications. TI MSP430F5171 MCUs feature two 16-bit high-resolution timers, universal serial communication interfaces, 32-bit hardware multiplier, on-chip comparator, three-channel DMA, 5V tolerant I/Os, and up to 29 I/O pins. MSP430F5172 MCUs offer the same features as the MSP430F5171 along with a high-performance 10-bit analog-to-digital converter. These TI MSP430 MCUs are ideal for use in a variety of applications, including analog and digital sensor systems, LED lighting, digital power supply, motor control, remote controls, thermostats, digital timers, and hand-held meters.
Texas Instruments TMS320C5515 Fixed-Point Digital Signal Processors
Texas Instruments TMS320C5515 Fixed-Point Digital Signal Processors feature a TMS320C5000™ core that achieves low power and high performance through increased parallelism and total focus on power savings. TI TMS320C5515 DSPs support an internal bus structure that is composed of one program bus, one 32-bit data read bus, and two 16-bit data read buses, two 16-bit data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle. TI TMS320C5515 DSPs include a 10-bit SAR ADC and GPIO functions, providing sufficient pins for status, interrupts, and bit I/O for LCD displays, keyboards, and media interfaces. The peripheral set of these TI DSPs includes an external memory interface (EMIF) that provides glueless access to asynchronous memories and high-speed, high-density memories. TMS320C5515 DSPs are designed for use in a variety of low-power applications, including wireless audio devices, echo cancellation headphones, portable medical devices, and voice applications.
Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers
Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28062 MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator on these TI Piccolo MCUs allows for single-rail operation. Enhancements to the HRPWM module allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full scale range. The ADC interface has been optimized for low overhead/latency.
Texas Instruments MSP430FR572x / MSP430FR573x Ultralow-Power FRAM MCUs
Texas Instruments MSP430FR572x and MSP430FR573x ultralow-power microcontrollers (MCUs) consist of multiple devices featuring embedded FRAM nonvolatile memory plus an ultralow-power 16-bit MSP430 CPU, and different peripherals targeted for various applications. TI MSP430FR572x and MSP430FR573x MCUs feature seven low-power modes are optimized to achieve extended battery life in portable and wireless sensing applications. FRAM nonvolatile memory combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash all at lower total power consumption. TI MSP430FR572x / MSP430FR573x FRAM MCUs include a variety of peripherals, including a 10-bit analog-to-digital converter, 16-channel comparator with voltage reference generation and hysteresis capabilities, three enhanced serial channels capable of I²C, SPI, or UART protocols, internal DMA, hardware multiplier, real-time clock, five 16-bit timers, and more.
Texas Instruments MSP430G2x03 Mixed Signal Microcontrollers
Texas Instruments MSP430G2x03 Mixed Signal Microcontrollers are ultra-low-power MCUs with built-in 16-bit timers, up to 24 I/O touch-sense-enabled pins, and built-in communication capability using the universal serial communication interface. TI MSP430G2x03 MCUs are part of the MSP430G2xx MSP430 Value Line with up to 16 MIPS with 1.8V-3.6V operation. These TI low-power MCUs have a very-low power oscillator, internal pull-up/pull-down resistors, and low-pin count options. MSP430G2x03 devices are designed for in a variety of applications, including low-cost sensor systems.
Texas Instruments MSP430G2x53 Mixed Signal MCUs
Texas Instruments MSP430G2x53 Mixed Signal Microcontrollers are ultra-low-power MCUs with built-in 16-bit timers, up to 24 I/O touch-sense-enabled pins, a versatile analog comparator, and built-in communication capability using the universal serial communication interface. TI MSP430G2x53 MCUs also have a 10-bit analog to digital converter. MSP430G2x53 MCUs are part of the MSP430G2xx MSP430 Value Line with up to 16 MIPS with 1.8V-3.6V operation. These TI low-power MCUs have a very-low power oscillator, internal pull-up/pull-down resistors, and low-pin count options.
Texas Instruments DK-LM3S-DRV8312 Motor Control Kit for Stellaris® MCUs
Texas Instruments DK-LM3S-DRV8312 Motor Control Kit for Stellaris® Microcontrollers is a development platform for spinning 3-phase brushless DC and brushless AC motors. The TI DK-LM3S-DRV8312 Motor Control Kit contains a cost-effective Stellaris LM3S818 MCU-based controlCARD module compatible with other TI motor control platforms. In addition to instantly spinning a motor, TI DK-LM3S-DRV8312 Motor Control Kit also demonstrates the InstaSPN BLDC motor control solution's operational advantages with simplified tuning, immediate acceleration adaptation, reliable low-speed operation, and more. The included Crosshairs solution enables users to control and monitor the total solution through an easy-to-use PC application that can be extended for end applications.
Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits
Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits are a compact and versatile evaluation platform for the Stellaris LM4F232 ARM Cortex™-M4F-based microcontroller. The evaluation kit design highlights the TI LM4F232 MCU's integrated USB 2.0 On-the-Go/Host/Device interface, CAN, analog, and low-power capabilities. The TI LM4F232 USB+CAN Evaluation Kits feature a Stellaris M4F MCU in a 144-LQFP package, a color OLED display, ISB OTG connector, a microSD card slot, a coin cell battery for use with the Stellaris low-power Hibernate mode, a temperature sensor, a three-axis accelerometer for motion detection, and easy access through holes to all of the available device signals. These TI evaluation kits also include extensive source code examples, allowing you to start building C code applications quickly.
Texas Instruments TMS320F28069 Piccolo MCUs and Kits
Texas Instruments TMS320F28069 Piccolo Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28069 MCUs are code compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation. The TI F28069 Piccolo Experimenter Kit and F28069 Piccolo controlSTICK allow for easy evaluation of TI TMS320F28069 MCUs.
Texas Instruments TMS320C5535 Fixed-Point DSPs
Texas Instruments TMS320C5532, TMS320C5533, TMS320C5534, and TMS320C5535 Fixed-Point Digital Signal Processors (DSPs) are designed for low-power applications and based on the TMS320C55x DSPC55x DSP generation CPU processor core. The architecture achieves high performance and low power through increased parallelism and total focus on power savings. TI TMS320C553x DSPs support an internal bus structure composed of one program bus, one 32-bit data read bus and two 16-bit data read buses, two 16-bit data write buses, and additional buses dedicated to peripheral and DMA activity. These buses provide the ability to perform up to four 16-bit data reads and two 16-bit data writes in a single cycle. The device also includes four DMA controllers, each with 4 channels, providing data movement for 16-independent channel contexts without CPU intervention. The general-purpose input and output functions along with the 10-bit SAR ADC on the TMS320C5535 provide sufficient pins for status interrupts, and bit I/O for LCD displays, keyboards, and media interfaces. The TI TMS320C5535 DSP included a tightly-coupled FFT Hardware Accelerator. The tightly-coupled FFT Hardware Accelerator supports 8 to 1024-point (in power of 2) real and complex-valued FFTs.
Texas Instruments TMDXEVM8168 Evaluation Module
The Texas Instruments TMDXEVM8168 Evaluation Module enables developers to immediately begin evaluating DM816x DaVinci™ MPUs (DM8168, DM8167, DM8166, DM8165), C6A816x C6-Integra™ DSP+ARM processors (C6A8168, C6A8167), and AM389x Sitara™ ARM MPUs (AM3894, AM3892). The TI TMDXEVM8168 Evaluation Module allows you to begin building a variety of solutions, such as surveillance DVRs, video conferencing systems, video broadcasting systems, media servers, single-board computers, gateways, routers, servers, industrial automation, human machine interfaces (HMIs), point-of-service data terminals, machine vision, test and measurement, and tracking and control applications. The TI TMDXEVM8168 includes a DM86168 processor, a 7" touchscreen LCD display, and a PCB with connectors for composite video, S-Video, Component Video, serial port, SD, SATA, PCIe, USB, Ethernet, and audio input/output, and HDMI Tx.
Texas Instruments TMDSHVPFCKIT / TMDSHVPSFBKIT Piccolo Developer's Kits
Texas Instruments TMDSHVPFCKIT and TMDSHVPSFBKIT Piccolo™-based high voltage digital power developer's kits bring real-time communications and control capabilities to high efficiency, high power design topologies for cost-sensitive designs. The TI TMDSHVPFCKIT and TMDSHVPSFBKIT include a dedicated software package pre-loaded for the specific topology supported by the kit, offering a jump-start to the evaluation environment. Also included are graphical tools allowing experimentation without loading a development environment, further reducing start up time. The TMDSHVPFCKIT uses a Piccolo microcontroller to control a 300W, two-phase interleaved PFC stage. The TI TMDSHVPSFBKIT developer's kit is designed to show users how to quickly implement a digitally controlled phase shifted full bridge topology DC/DC converter.
Texas Instruments Meta Watch™ Bluetooth® Development System
The Texas Instruments Meta Watch™ Bluetooth® Wearable Watch Development System with digital or analog & digital display enables rapid development of "connected watch" applications. The TI Meta Watch with digital or analog & digital display allows developers to quickly and easily extend the interfaces of devices and applications to the wrist. The Meta Watch platform utilizes embedded Bluetooth technology to connect to smartphones, tablets, and other electronic devices. The Meta Watch SDK/API makes it easy for the watch to display information from mobile applications or Internet services. The TI Meta Watch Wearable Watch Development System includes a 3 ATM water resistant stainless steel case, leather strap, mineral glass crystal, vibrating motor, three-axis accelerometer, and ambient light sensor. Optimized for low-power operation, the Meta Watch platform is based on the TI MSP430™ ultra-low-power microcontroller and CC2560 Bluetooth host controller interface solution.
Texas Instruments MSP430F4481 / MSP430F4491 Mixed Signal Microcontrollers
Texas Instruments MSP430F4481 and MSP430F4491 mixed-signal microcontrollers provide designers with LCD driver with up to 160 segments, two built-in 16-bit timers, one USART interface, and 48 I/O pins. TI MSP430F4481 MCUs also feature 48KB+256B Flash Memory and 2KB RAM while TI MSP430F4491 MCUs offer 60KB+256B Flash Memory and 2KB RAM. Typical applications for TI MSP430F44x1 MCUs include sensor systems that capture analog signals, convert them to digital values, and process and transmit the data to a host system or process this data and display it on a LCD panel. The timers make the configurations ideal for industrial control applications such as ripple counters, digital motor control, EE-meters, and hand-held meters. The MSP430F4481 and MSP430F4491 are part of the MSP430 family of ultralow power microcontrollers featuring a power 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.
Texas Instruments AM1806 / AM1808 Sitara ARM9™ Microprocessors
Texas Instruments AM1806 and AM1808 Sitara ARM9™ Microprocessors are low-power applications processors that allow you to quickly develop designs featuring robust operating systems support, rich user interfaces, and high processing performance life. TI AM1806 and AM1808 Sitara MPUs feature an ARM926EJ-S 32-bit RISC processor core that performs 32- or 16-bit instructions and 32-, 16-, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The peripheral set of the TI AM1808 includes a 10/100 Mb/s Ethernet MAC (EMAC) with a Management Data Input/Output (MDIO) module. It also has a SATA controller that provides a high-speed interface to mass data storage devices. The SATA controller supports both SATA I (1.5 Gbps) and SATA II (3.0 Gbps). AM1806 and AM1808 MPUs both include a USB 2.0 OTG interface, two I²C bus interfaces, one multichannel audio serial port (McASP) with 16 serializers and FIFO buffers, and more. These TI Sitara ARM9 MPUs also provide a Universal Parallel Port that provides a high-speed interface to many types of data converters, FPGAs, or other parallel devices. A Video Port Interface (VPIF) is also included. These high-performance microprocessors are ideal for use in a variety of applications, including industrial/home automation, test and measurement, and portable data terminals.
Texas Instruments MSP-FET430U40A 40-Pin FET Tool / Target Board Combination
The Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5xxx microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. The MSP-TS430RHA40A is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.
Texas Instruments MSP-TS430RHA40A MSP430FR5xxx 40-Pin Target Board
Texas Instruments MSP-TS430RHA40A MSP430FR5xxx 40-Pin Target Board is a standalone 40-pin ZIF socket target board used to program and debug MSP430 FR5xxx FRAM (Ferroelectric Random Access Memory) microcontrollers in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The TI MSP-TS430RHA40A development board supports all MSP430FR5xxx FRAM MCU parts in a 40-pin QFN package. The TI MSP-TS430RHA40A MSP430FR5xxx 40-Pin Target Board includes an LED indicator, JTAG adapter, and header pin-outs for prototyping. This TI development board supports all debugging interfaces using a standard 14-pin JTAG header, such as the MSP-FET430UIF.
Texas Instruments MSP-EXP430FR5739 Experimenter Board
The Texas Instruments MSP-EXP430FR5739 Expansion Board is a development board that supports the new generation of MSP430 microcontrollers with integrated FRAM. The TI MSP-EXP430FR5739 Expansion Board helps designers quickly develop designs using the the MSP430FR57xx MCU family, which provides the industry's lowest overall power consumption, fast data read/write, and high memory endurance. The MSP430FR5739 FRAM MCU on the experimenter board can be powered and debugged via the integrated ezFET or via a TI Flash Emulation Tool. The TI MSP-EXP430FR5739 Experimenter Board helps evaluate and drive development for data logging applications, energy harvesting, wireless sensing, automatic metering infrastructure (AMI), and more.
Texas Instruments TMS320C6678 Lite Evaluation Modules
Texas Instruments TMS320C6678 Lite Evaluation Modules are easy-to-use, cost-efficient development tools that help developers quickly get started with designs using the C6672, C6674, or C6678 multicore DSPs. TI TMS320C6678 Lite Evaluation Modules include an on-board, single C6678 processor with robust connectivity options that allow customers to use this AMC form factor card in various systems. They also work as standalone boards. The emulation capability and software included with the TI TMS320C6678 Lite Evaluation Modules allow customers to program the C66x DSP to benchmark algorithms for the C6672/74/78 DSPs. The TMDXEVM6678L comes with XDS100 on-board emulation capability. An external emulator via JTAG emulation header can also be used. The TMDXEVM6678LE and TMDXEVM6678LXE feature XDS560V2 embedded emulation capability. The TMDXEVM6670LXE also has encryption enabled.
Texas Instruments TMS320C6670 Lite Evaluation Modules
Texas Instruments TMS320CC670 Lite Evaluation Modules are easy-to-use, cost-efficient development tools designed to help developers quickly get started with designs using the C6670 multicore DSP. TI TMS320C6670 evaluation modules include an on-board single C6670 processor with robust connectivity options that allow customers to use an AMC form factor card in various systems. It also works as a standalone board. The TI TMDXEVM6670L EVM comes with XDS100 embedded emulation capability. The TI TMDXEVM6670LE EVM and TMDXEVM6670LXE EVM feature XDS560V2 embedded emulation capability. The TMDXEVM6670LXE EVM also has encryption enabled.
Texas Instruments TMS320C667x Multicore Fixed/Floating-Point DSPs
Texas Instruments TMS320C667x multicore fixed / floating-point digital signal processors (DSPs) are the highest-performance processors based on the TI KeyStone multicore architecture. TI TMS320C6670, TMS320C6672, TMS320C6674, and TMS320C6678 DSPs are integrated with the new, innovative C66x DSP core. Each core can run at a speed of up to 1.25 GHz. These TI multicore fixed / floating-point DSPs are ideal for developers of a broad range of high-performance applications, including mission critical, medical imaging, and test and automation equipment. TMS320C667x devices offer up to 10 GHz cumulative DSP and enable a power-efficient, easy-to-use platform. These TI devices are backward compatible with all existing C6000 fixed and floating point DSPs.
Texas Instruments EKC-EVALBOT Evaluation Board with CodeSourcery
The Texas Instruments Stellaris® LM3SB92 EKC-EVALBOT Robotic Evaluation Board supported by StellarisWare® and for use with CodeSourcery Tools is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The TI EKC-EVALBOT also uses a range of Texas Instruments analog components for motor drive, power supply, and communications functions. The CodeSourcery Tools version is one of five software tool options supported by the StellarisWare EVALBOT to allow applications to be customized across several different markets, such as industrial, communication, education, and consumer. The robot features of the TI EKC-EVALBOT include two DC gear-motors providing drive and steering, opto-sensors that detect wheel rotation with 45º resolution, and sensors for "bump" detection.
Texas Instruments EKI-EVALBOT Evaluation Board with IAR Tools
The Texas Instruments Stellaris® LM3SB92 EKI-EVALBOT Robotic Evaluation Board supported by StellarisWare® and for use with IAR Tools is a robotic evaluation platform for the Stellaris LM3S9B92 microcontroller. The TI EKI-EVALBOT also uses a range of Texas Instruments analog components for motor drive, power supply, and communications functions. The IAR Tools version is one of five software tool options supported by the StellarisWare EVALBOT to allow applications to be customized across several different markets, such as industrial, communication, education, and consumer. The robot features of the TI EKI-EVALBOT include two DC gear-motors providing drive and steering, opto-sensors that detect wheel rotation with 45º resolution, and sensors for "bump" detection.
Texas Instruments MSP430BQ1010 Receiver-Side Communication and Power Monitoring IC
Texas Instruments MSP430BQ1010 receiver-side communication and power monitoring ICs for wireless power are advanced fixed-function devices that form the control and communications unit on the receiver side for wireless power transfer in portable applications. TI MSP430BQ1010 receiver-side communication and power monitoring ICs are the control and communications unit that comprises the digital logic part of the receiver. The TI MSP430BQ1010 executes the relevant power-control algorithms and protocols, monitors various voltage and current levels, and provides feedback to the transmitter via the communications modulator. These TI communication and power monitoring ICs are specifically configured and pre-programmed to be fully compliant with Wireless Power Consortium (WPC) standards. The WPC has developed a standard for wireless charging technology to ensure interoperability between various primary and receiver devices. The TI MSP430BQ1010 is designed for use in low-power (<5W) portable devices powered by Li-Ion batteries.
Texas Instruments SM320F28335 C2000™ Delfino Digital Signal Controllers
Texas Instruments SM320F28335 C2000™ Delfino Digital Signal Controllers (DSCs) are highly integrated, high-performance solutions for demanding control applications. TI F28335 Delfino DSCs support extreme temperature applications by functioning in a -55ºC to 210ºC range. The TI SM320F28335 features high-performance static CMOS technology that runs at up to 150 MHz over a -55ºC to 125ºC range and up to 100MHz at 210ºC. TI F28335 DSCs include a high-performance 32-bit CPU, a six-channel DMA controller, and on-chip memory of 256K x 16 Flash and 34K x 16 SARAM.
Texas Instruments 430BOOST-SENSE1 BoosterPack for LaunchPad
Texas Instruments 430BOOST-SENSE1 Capacitive Touch BoosterPack is a plug-in daughter card board for LaunchPad. This TI MSP430 Capacitive Touch Booster Pack features several capacitive touch elements, including a scroll wheel, button, and proximity sensor. Also on-board this TI BoosterPack are 9 LEDs that provide instant feedback as users interact with the capacitive touch elements. A timer-based UART enables communication to a PC for feedback via GUI or hyperterminal. This BoosterPack also includes a pre-programmed MSP430G2452IN20 MSP430 Value Line microcontroller. When paired with the LaunchPad kit, the TI 430BOOST-SENSE1 Capacitive Touch BoosterPack provides a complete hardware and software reference design to enable developers to quickly and easily replace any physical button with a capacitive touch element. This is the simplest, most cost effective solution for adding capacitive touch differentiation in many applications, such as consumer electronics, point of sales machines and other devices with a physical button. LaunchPad is an easy-to-use development tool intended for beginners and experienced users alike for creating MPS430 MCU-based applications.
Texas Instruments MSP430F5500 / MSP430F5510 Mixed Signal Microcontrollers
Texas Instruments MSP430F5510 mixed-signal microcontrollers (MCUs) feature integrated USB and PHY supporting USB 2.0, four 16-bit timers, a high-performance 10-bit analog-to-digital converter, two universal serial communication interfaces (USCI), hardware multiplier, DMA, real-time clock module with alarm capabilities, and 47 I/O pins. TI MSP430F5500 mixed-signal MCUs contain the same peripherals but have 31 I/O pins and a comparator instead of a 10-bit ADC. TI MSP430FF5500 and MSP430F5510 MCUs are part of the MSP430 ultra-low power family of devices that are optimized to achieve extended battery life in portable measurement applications. These TI mixed-signal MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.
Texas Instruments MSP430L092 Mixed Signal Microcontrollers
Texas Instruments MSP430L092 is an MSP430 mixed signal microcontroller configuration with two 16-bit timers, an ultra-low-voltage 8-bit analog-to-digital converter (ADC), an ultra-low-voltage 8-bit digital-to-analog converter, and up to 11 I/O pins. The TI MSP430L092 MCU is ideal for single-cell systems requiring a full analog signal chain. The TI MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The TI MSP430L092 MCU features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled internal oscillators allow wake-up from low-power modes to active mode in less than 5µs.
Texas Instruments MSP430F438 Mixed Signal MCUs
Texas Instruments MSP430F438 mixed signal microcontrollers are MCUs configured with two 16-bit timers, a high performance 12-bit analog-to-digital converter, one UART, a DMA, 48 I/O pins, and an LCD driver. TI MSP430F438 MCUs are ideal for analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, hand-held meters, and more. The MSP430F438 is part of the TI MSP430 family of ultra-low power MCUs varied sets of peripherals targeted at several applications.
Texas Instruments TMX320C6A8168 Integra™ DSP+ARM® Processors
The Texas Instruments TMX320C6A8168 Integra™ DSP+ARM® Processors are a highly-integrated, programmable platform that leverages TI's Integra™ technology to meet the processing needs of medical / industrial vision systems, high-end test and measurement, tracking and control, and medical / biological imaging. TI C6A8168 Integra DSP+ARM Processors enable OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The TI C6A8168 combines programmable digital signal processing with an ARM microprocessor and a highly-integrated peripheral set. The C674x DSP core is the high-performance floating-point DSP generation in the TMS320C6000™ DSP platform.
Texas Instruments OMAP-L138 Low-Power Applications Processor
The Texas Instruments OMAP-L138 is a low-power applications processor based on an ARM926EJ-S™ and a C674x DSP core. The TI OMAP-L138 provides significantly lower power than other members of the TMS320C6000™ platform of DSPs. This TI applications processor enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The dual-core architecture of the TI OMAP-L138 provides benefits of both DSP and Reduced Instruction Set Computer (RISC) technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core.
Texas Instruments DM37x DaVinci™ Video Processors
Texas Instruments DM37x DaVinci™ Video Processors are a family of high-performance applications processors based on an enhanced device architecture and integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best-in-class ARM and Graphics performance while delivering low power consumption. The balance of performance and power allows TI DM37x DaVinci applications processors to support a number of applications, including portable data terminals, navigation, auto infotainment, gaming, medical imaging, home automation, human interface, industrial control, test and measurement, and single board computers, among others. TI DM37x processors can support numerous HLOS and RTOS solutions, including Linux and Windows Embedded CE. This DaVinci device family is fully backward compatible with previous Cortex™-A8 Sitara and OMAP processors.
Learn More
Texas Instruments MSP-EXP430G2 LaunchPad Experimenter Board
The Texas Instruments MSP-EXP430G2 LaunchPad experimenter board is a complete USB-based development and experimenter tool providing everything you need to launch your own MSP430 Value Line applications. The TI MSP-EXP430G2 LaunchPad includes an integrated DIP target socket that supports up to 20 pins, allowing MSP430 Value Line devices to be dropped into the LaunchPad board. An on-board flash emulation tool allows direct interface to a PC for easy programming, debugging, and evaluation. Included are free and downloadable software development environments for writing and debugging software. The TI LaunchPad can be used to create interactive solutions thanks to its on-board push buttons, LEDs, and extra input/output pins for easy integration of external devices.
Texas Instruments Development Kit: TMDX138LOGICEXP-B
The Texas Instruments TMDX138LOGICEXP-B is a Zoom OMAP-L138 development kit for evaluating the functionality of the energy-efficient TI OMAP-L138 applications processor, TMS320C6748/6/2 DSP processors, and the Logic System on Module. The TI TMDX138LOGICEXP-B development kit includes the OMAP-L138 SOM-M1, an application baseboard, and the software required for development work. The OMAP-L138 is a low-power TI applications processor based on an ARM926EJ-S and a C674x DSP core.
Texas Instruments USB Stick Development Tool: TMDX5505eZDSP
The Texas Instruments TMDX5505eZDSP small form factor USB-powered DSP development tool includes all the hardware and software needed to evaluate the industry's lowest power 16-bit DSP, the TMS320VC5505. This TI USB stick development tool´s USB port provides enough power to operate the C5505 DSP so no external power supply is needed. The TI TMDX5505eZDSP allows quick and easy evaluation of the C5505 DSP's advanced capabilities and has an embedded XDS510 emulator for full source level debug capability.
Texas Instruments Stellaris® LM3S8962 Evaluation Kit
The Texas Instruments Stellaris® LM3S8962 Ethernet+CAN Evaluation Kit provides a compact and versatile evaluation platform for simultaneous Ethernet-and-CAN-enabled Stellaris ARM® Cortex™-M3-based Microcontrollers. This TI evaluation kit comes with two evaluation boards featuring an Ethernet+CAN LM3S8962 and a CAN-enabled LM3S21110 to provide a complete CAN network that runs right out of the box. The Stellaris LM3S8962 kit also includes two examples of an embedded web server demonstration application. The kit's quickstart application includes an embedded web server utilizing the Open Source lwlP Ethernet stack and also demonstrates the transmission and receipt of CAN packets between the two evaluation boards.