Texas Instruments DRV840EVM Evaluation Module
The Texas Instruments DRV8840EVM Evaluation Module consists of a 5.0A single H-bridge motor driver with a Phase/Enable control interface and a small number external components that can be used to drive a single brushed DC motor. The on-board MSP430 MCU + software/GUI provides signaling and control and supports PWM speed control. The TI DRV8840EVM lets designers quickly and easily evaluate the performance of DRV8840 motor driver in an application. The TI DRV8840EVM Evaluation Module has a wide operating voltage of 8.2 to 45V.
Texas Instruments INA226 Bi-Directional Current / Power Monitor
The Texas Instruments INA226 Bi-Directional Current / Power Monitor IC is a current shunt and power monitor with an I²C interface. The TI INA226 monitors both a shunt voltage drop and bus supply voltage. Programmable calibration value, conversion times, and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The TI INA226 Current / Power Monitor IC senses current on buses that can vary from 0V to +36V, while the device obtains its power from a single +2.7V to +5.5V supply, drawing a typical of 330µA of supply current. The INA226 is specified over the operating temperature range of -40°C to +125°C. The I²C interface features 16 programmable addresses. This TI device is ideal for use in servers, telecom equipment, computers, battery chargers, and more.
Texas Instruments TPS55010EVM-009 Evaluation Module
Texas Instruments TPS55010EVM-009 Evaluation Module is a fully assembled and tested circuit for evaluating the TPS55010 isolated DC/DC converter with integrated FETs. The TI TPS55010EVM-009 uses fixed frequency current mode control and a half bridge power stage with primary side feedback to regulate the output voltage for power levels up to 2W. This TI evaluation module features isolated flybuck topology, primary side feedback, and 100kHz to 2000kHz switching frequency. The TPS55010EVM-009 synchronizes to an external clock and has adjustable slow start and adjust voltage UVLO.
Texas Instruments DRV8825EVM Evaluation Module
Texas Instruments DRV8825EVM Evaluation Module consists of a 2.5A, dual H-bridge motor driver with on chip indexer (step/dir control interface) supporting up to 32 micro steps and a small number external components that can be used to drive a single bipolar stepper motor. The on-board MSP430 MCU + software/GUI provides signaling and control. The TI DRV8825EVM Evaluation Module lets designers quickly and easily evaluate the performance of TI DRV8825 motor drivers in specific applications.
Texas Instruments bq76PL536-Q1 3 to 6 Series Li-Ion Battery Monitor and Secondary Protection IC
Texas Instruments bq76PL536-Q1 Cell Li-Ion Battery Monitor and Secondary Protection IC is a stackable 3 to 6 series cell Li-Ion battery pack protector and analog front end that incorporates a precision analog to digital converter, independent cell voltage and temperature protection, cell balancing, and a precision 5V regulator to power user circuitry. TI bq76PL536-Q1 integrates a voltage translation and precision analog-to-digital converter system to measure battery cell voltages with high accuracy and speed. This cell Li-Ion battery monitor provides full protection (secondary protection) for overvoltage, undervoltage, and overtemperature conditions. The TI bq76PL536-Q1 is designed for use for in electrical vehicles (EV) and hybrid electric vehicles (HEV) applications.
Texas Instruments bq24210 800mA Li-Ion Battery Solar Charger
Texas Instruments bq24210 800mA Li-Ion Battery Solar Charger is a highly integrated device targeted at space-limited portable applications. The high input voltage range of the bq24210 with input over-voltage protection supports low-cost unregulated adapters. The input voltage regulation loop with programmable input voltage regulation threshold make it suitable for charging from alternative power sources, such as a solar panel or inductive charging pad. TI bq24210 Li-Ion Battery Solar Charger charges a battery in three phases: conditioning, constant current, and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. TI bq24210 Li-Ion charger is ideal for use in auxiliary solar chargers as well as smart phones, PDAs, MP3 players, auxiliary solar chargers, and more.
Texas Instruments DRV8840 / DRV8842 / DRV8843 Motor Driver ICs
Texas Instruments DRV8840 / DRV8842 / DRV8843 motor driver ICs are integrated motor drive solutions for printers, scanners, and other automated equipment applications. TI DRV8840 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor. DRV8842 DC motor driver ICs have one H-bridge driver and are intended to drive one DC motor, one coil of a stepper motor, or other loads. TI DRV8843 dual H-bridge driver ICs have two H-bridge drivers and can be used to drive two DC motors, one stepper motor, or other loads. The DRV8840 can supply up to 5A peak or 3.5A output current. The DRV8842 can supply up to 5A peak or 3.5A RMS output current. The DRV8843 can supply up to 2.5A peak or 1.75A RMS output current.
Texas Instruments DRV8814 DC Motor Driver ICs
Texas Instruments DRV8814 DC Motor Driver ICs are an integrated motor driver solution for printers, scanners, and other automated equipment applications. The TI DRV8814 has two H-bridge drivers and is intended to drive DC motors. The output driver block for each consists of N-channel power MOSFETs configured as H-bridges to drive the motor windings. TI DRV8814 DC Motor Drive ICs can supply up to 2.5A peak or 1.75A RMS output current per H-bridge. TI DRV8814 devices include internal shutdown functions for overcurrent protection, short circuit protection, undervoltage lockout, and overtemperature.
Texas Instruments BQ51013EVM-725 Qi-Compliant Wireless Power Receiver Evaluation Module
The Texas Instruments bq51013EVM-725 is an evaluation module for the bq51013 Qi-Compliant Integrated Wireless Power Receiver. TI bq51013EVM-725 Wireless Power Receiver evaluation module provides the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.02 communication protocol. This TI evaluation module enables powering or charging from the TI bq500210EVM-689 Transmitter solution or any Qi-compliant transmitter. The bq51013EVM-725 and bq500210EVM-689 together enable designers to speed the development of their end wireless power applications.
Texas Instruments BQ500210EVM-689 Qi Evaluation Module
The Texas Instruments bq500210EVM-689 is an evaluation module for the bq500210 Qi-Compliant Wireless Power Transmitter Manager. The TI bq500210EVM-689 evaluation module is a bqTESLA single-channel transmitter that will power the bq51013EVM-725 integrated receiver or any other Wireless Power Consortium certified receiver. The TI bq500210EVM-689 transmitter and bq51013EVM-725 receiver together enables designers to speed the development of end applications.
Texas Instruments BQ51011 Qi Compliant Gen 2 Wireless Power Receivers
Texas Instruments bq51011 Qi-Compliant Gen 2 Integrated Wireless Power Supply Receivers are designed for wireless power transfer in portable applications. TI bq51011 Qi Wireless Power Supply Receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500210 transmitter controller, the TI bq51011 enables a complete contact-less power transfer system for a wireless power supply solution. By utilizing near-field inductive power transfer, the receiver coil embedded in the portable device receives the power transmitted by the transmitter coil via mutually coupled inductors. The AC signal from the receiver coil is then rectified and regulated to be used as a power supply for down-system electronics. These TI Qi-Compliant Wireless Power Supply Receivers are designed for use in WPC compliant receivers as well as cell phones, smart phones, headsets, digital camera, portable media players, and hand-held devices.
Texas Instruments TPS24700EVM-001 / TPS24701EVM-002 Evaluation Modules
The Texas Instruments TPS24700EVM-001 and TPS24701EVM-002 are fully assembled and tested circuits for evaluating the TPS24700 and TPS24701 positive voltage power-limiting hotswap controllers. The TI TPS24700EVM-001 and TPS24701EVM-002 are 12V, 25A hot swap controllers in latch off mode with an external MOSFET. TI TPS24700 and TPS24701 hot swap controllers are used in a variety of applications, including server backplanes, storage area networks (SAN), medical systems, plug-in modules, base stations, and consumer electronics.
Texas Instruments BQ51013 Wireless Power Supply Receivers
Texas Instruments bq51013 Qi compliant wireless power supply receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. TI bq51013 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500110 transmitter controller, the bq51013 enables a complete contact-less power transfer system for a wireless power supply solution. TI bq51013 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These TI devices are designed for use in a variety of applications, including WPC compliant receivers, cell phones and smart phones, headsets, digital cameras, portable media players, and hand-held devices.
Texas Instruments TPS56121 / TPS56221 Synchronous Buck Converters
Texas Instruments TPS56121 and TPS56221 4.5V to 14V input high-current synchronous buck converters are capable of producing an output voltage as low as 0.6V at loads up to 15A (TPS56121) or 25A (TPS56221). Integrated NexFET™ Power MOSFETs provide a small footprint and ease of use. TI TPS56121 and TPS56221 synchronous buck converters implement a voltage-mode control with voltage feed-forward compensation that responds instantly to input voltage change. These TI devices offer design flexibility with a variety of user programmable functions, including soft-start, overcurrent protection (OCP) levels, and loop compensation. The TPS56121 and TPS56221 are designed for use in in point-of-load power modules and high density DC-DC converters for telecom and networking applications.
Texas Instruments TLV704xx 24V Low Dropout Regulators
Texas Instruments TLV704xx 24V low dropout (LDO) regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. TI TLV704xx LDO regulators are an ideal power management attachment to low-power microcontrollers such as the MSP430. Quiescent current is virtually constant over the complete load current and ambient temperature range. TI TLV704xx devices operate over a wide operating input voltage of 2.5V to 24V and are an excellent choice for battery-powered systems and industrial applications that see large line transients.
Texas Instruments bqTESLA150LP Low Power Wireless Power Evaluation Kit
The Texas Instruments bqTESLA150LP Low Power Wireless Power Evaluation Kit is a high performance, easy-to-use development kit for the design of wireless power solutions. The TI bqTESLA150LP consists of a single-channel transmitter (bq500110EVM-688) featuring the bq500110 Qi compliant controller along with 5V power supply receiver (bq51013EVM-725) featuring the bq51013 Qi compliant receiver IC. Together these evaluation modules enable designers to speed development of wireless power applications. The TI bqTESLA150LP Low Power Wireless Power Evaluation Kit requires no additional software development and allows for true plug-and-play functionality. This TI evaluation kit is designed for compatibility with the Qi Standard. Each individual EVM will operate with other Qi compatible devices.
Texas Instruments CSD17505Q5A 30V, N-Channel NexFET™ Power MOSFET
Texas Instruments CSD17505Q5A 30V, N-Channel NexFET™ Power MOSFET is designed to minimize losses in power conversion applications. TI CSD17505Q5A N-Channel NexFET Power MOSFET features ultralow gate charge total (4.5V) of 10nC (typical) and ultralow gate charge gate to drain of 2.7nC (typical). TI CSD17505Q5A NexFET Power MOSFET offers low thermal resistance and are optimized for control and synchronous FET applications. They are also ideal for point-of-load synchronous buck in networking, telecom, and computing systems.
Learn More
Texas Instruments BQ24210 / BQ24650 Solar Charger Evaluation Modules
The Texas Instruments BQ24210EVM-678 and BQ24650EVM-639 are evaluation modules for battery chargers for solar power. The TI BQ24650EVM-639 evaluation module lets users demonstrate the BQ24650 synchronous switch-mode battery charge controller for solar power. The BQ24650 provides input voltage regulation that reduces charge current when the input voltage falls below a programmed level. When the input is powered by a solar panel, the input regulation loop maintains the panel at maximum power output. The TI BQ24210EVM-678 evaluation module assists users in evaluating the BQ2410 solar charger. The BQ24210 features an input voltage regulation loop with programmable input voltage regulation threshold, making it suitable for charging from alternate power sources, such as solar panels or inductive charging pads.
Texas Instruments TPS54618 SWIFT™ Converter
The Texas Instruments TPS54618 SWIFT™ converter is a highly efficient, full featured, 6V, 6A with two integrated MOSFETs. The TI TPS54618 synchronous step-down switcher provides a 300kHz to 2MHz switching frequency and synchronizes to external clock. The TI TPS54618 SWIFT converter features adjustable slow start / sequencing and is ideal for use in a variety of applications, including low-voltage, high-density power systems.
Texas Instruments TPS2540 / TPS2541 USB Port Power Switch and Controller
The Texas Instruments TPS2540 and TPS2541 USB port power switch and controller are a combination of current-limited USB port power switch with a USB 2.0 high-speed data line (D+/D-) switch and a USB charging port identification circuit. Applications include notebook PCs and other intelligent USB host devices. The wide bandwidth (2.6 GHz) data-line switch also features low capacitance and low on resistance, allowing signals to pass with minimum edge and phase distortion. The TI TPS2540 / TPS2541 USB port power switch and controller monitors D+ and D-, providing the correct hand-shaking protocol with compliant client devices. The TI TPS2540 and TPS2541 switch and controller meet Battery Charging Specification BC1.2 (draft) for DCP and CDP and Chinese Telecommunications Industry Standard YD/T 1591-2009.
Texas Instruments TPS8267x / TPS84620 Integrated Power Solutions
The Texas Instruments TPS82671, TPS82675, and TPS84620 are power management ICs for point-of-load designs raise the bar for size, power density, and performance. The TI TPS82671, TPS82675, and TPS84620 integrated power solutions ease design and speed time-to-market in portable electronics, communications, and industrial applications. The TI TPS8267x is a 600mA compact power step-down regulator that combines all external components on the TI's new MicroSiP™ package. A unique PWM frequency dithering feature reduces noise and improves performance. The TI TPS84620 6A, 14.5V ultra-dense power solution features high density and efficiency and 30% better thermal dissipation compared to competitor solutions. The QFN package combines the inductor and passives onto one device and requires only three external components, making design layout extremely simple.
Texas Instruments CSD86350Q5D Synchronous Buck NexFET™ Power Block
The Texas Instruments CSD86350Q5D Synchronous Buck NexFET™ Power Block is an optimized design for synchronous buck applications offering high current, high efficiency, and high frequency capability in a small 5mm x 6mm outline. The TI CSD86350Q5D Synchronous Buck NexFET Power Block is optimized for 5V gate drive applications and offers a flexible solution capable of offering a high density power supply when paired with any 5V gate drive from an external controller / driver. The TI CSD86350Q5D NexFET Power Block features 90% system efficiency at 25A and up to 40A operation.
Texas Instruments TPS63020 Power Management IC
The Texas Instruments TPS63020 power management IC is the industry's smallest and highest performance buck-boost converter with a 4-A switch and up to 96 percent efficiency. The TI TPS63020 power management IC helps extend battery life in smartphones, portable medical equipment, DLP® pico projectors, and other battery powered multimedia devices. The TI TPS63020 buck-boost converter operates with a wide input voltage range of 1.8V to 5.5V and can discharge lithium batteries down to 2.5V or lower while maintaining excellent light load efficiency. The TI TPS63020EVM-487 evaluation module is a fully assembled and tested circuit for evaluating the TPS63020 buck-boost converter with 4A switch. The TPS63020EVM-487 operates from a 1.8V to 5.5V supply and provides a 3.3V output.
Texas Instruments DualCool™ NexFET™ Power MOSFETs
The Texas Instruments DualCool™ NexFET™ Power MOSFET
delivers an industry standard footprint while enabling thermally efficient cooling through the top and bottom of the package. The unique
package of the TI DualCool NexFET Power MOSFET allows power system designers to effectively direct heat away from the PCB in
high-current DC/DC applications, resulting in improved power density, high-current capability, and improved system reliability. The TI DualCool MOSFET offers 80% higher power dissipation along with 50% more current in standard footprint. DualCool NexFET Power MOSFETs are optimized for control FET applications and Point-of-Load synchronous buck in networking, telecom, and computing systems.
Texas Instruments NexFET™ Power MOSFET
The Texas Instruments N-Channel NexFET™ Power MOSFET series features low on resistance coupled with extremely low gate charge,
making it ideal for high efficiency/high frequency switching converter
and Synchronous FET applications. The TI NexFET Power MOSFET combines vertical current flow with a lateral power MOSFET for a level of performance not previously possible with existing silicon platforms. The TI NexFET minimizes losses in power conversion applications and allows designers to achieve 90-percent power supply efficiencies from light to full loads with high output currents and low duty cycles.